HOOK-UP WIRE BRN STRANDED 24 AWG - C2100-21-08 - Cables, Wires
| Digi-Key Part Number | C2100N-1000-ND |
1 5 |
61.57000 54.72600 |
Extended Price
61.57 273.63 |
| Manufacturer Part Number | C2100-21-08 | |||
| Description | HOOK-UP WIRE BRN STRANDED 24 AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C2100-21-08 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 24 AWG |
| Maximum Temperature | * |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.088" (2.23mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C2100 21 08 C21002108 C2100N 1000 ND C2100N1000ND C2100N-1000 |
C2100-21-08 Specification Sheet
HOOK-UP WIRE BRN STRANDED 24 AWG - C2100-21-08 (C2100N-1000-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE BRN STRANDED 24 AWG - C2100-21-08
Order 'hook-up wire brn stranded 24 awg - C2100-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100N-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2015-21-08
Order 'hook-up wire brn stranded 24 awg - C2015-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015N-1000-ND.
HOOK-UP WIRE BRN SOLID 24 AWG - C2003-21-08
Order 'hook-up wire brn solid 24 awg - C2003-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003N-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2015-12-08
Order 'hook-up wire brn stranded 24 awg - C2015-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015N-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100-21-04
Order 'hook-up wire orn stranded 24 awg - C2100-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-1000-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2100-21-07
Order 'hook-up wire blu stranded 24 awg - C2100-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100L-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2100A-12-08
Order 'hook-up wire brn stranded 24 awg - C2100A-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100N-100-ND.
HOOK-UP WIRE BRN STRANDED 22 AWG - C2016-21-08
Order 'hook-up wire brn stranded 22 awg - C2016-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016N-1000-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-21-08
Order 'hook-up wire brn stranded 20 awg - C2040-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040N-1000-ND.
HOOK-UP WIRE BRN STRANDED 18 AWG - C2064-21-08
Order 'hook-up wire brn stranded 18 awg - C2064-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064N-1000-ND.
HOOK-UP WIRE BRN STRANDED 16 AWG - C2065-21-08
Order 'hook-up wire brn stranded 16 awg - C2065-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065N-1000-ND.
HOOK-UP WIRE BRN STRANDED 22 AWG - C2101-21-08
Order 'hook-up wire brn stranded 22 awg - C2101-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101N-1000-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2102-21-08
Order 'hook-up wire brn stranded 20 awg - C2102-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102N-1000-ND.
HOOK-UP WIRE BRN STRANDED 16 AWG - C2104-21-08
Order 'hook-up wire brn stranded 16 awg - C2104-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104N-1000-ND.
HOOK-UP WIRE BRN SOLID 24 AWG - C2003A-12-08
Order 'hook-up wire brn solid 24 awg - C2003A-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003N-100-ND.
Send this link via E-Mail
Help With This Screen
