HOOK-UP WIRE BLU STRANDED 24 AWG - C2100A-12-07 - Cables, Wires
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-07
| Digi-Key Part Number | C2100L-100-ND |
1 5 |
16.24000 13.28800 |
Extended Price
16.24 66.44 |
| Manufacturer Part Number | C2100A-12-07 | |||
| Description | HOOK-UP WIRE BLU STRANDED 24 AWG | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2100A-12-07 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.088" (2.23mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2100A 12 07 C2100A1207 C2100L 100 ND C2100L100ND C2100L-100 |
C2100A-12-07 Specification Sheet
HOOK-UP WIRE BLU STRANDED 24 AWG - C2100A-12-07 (C2100L-100-ND) - Cables, Wires
Related parts Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-07HOOK-UP WIRE BLU STRANDED 24 AWG - C2100A-12-07
Order 'hook-up wire blu stranded 24 awg - C2100A-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100L-100-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-12-07
Order 'hook-up wire blu stranded 24 awg - C2015-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015L-100-ND.
HOOK-UP WIRE BLU SOLID 24 AWG - C2003-12-07
Order 'hook-up wire blu solid 24 awg - C2003-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003L-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100A-12-04
Order 'hook-up wire orn stranded 24 awg - C2100A-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-100-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2100A-12-08
Order 'hook-up wire brn stranded 24 awg - C2100A-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100N-100-ND.
HOOK-UP WIRE YEL STRANDED 24 AWG - C2100A-12-05
Order 'hook-up wire yel stranded 24 awg - C2100A-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100Y-100-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-21-07
Order 'hook-up wire blu stranded 24 awg - C2015-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015L-1000-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2100-21-07
Order 'hook-up wire blu stranded 24 awg - C2100-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100L-1000-ND.
HOOK-UP WIRE BLU STRANDED 22 AWG - C2016-12-07
Order 'hook-up wire blu stranded 22 awg - C2016-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016L-100-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2040-12-07
Order 'hook-up wire blu stranded 20 awg - C2040-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040L-100-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2064-12-07
Order 'hook-up wire blu stranded 18 awg - C2064-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064L-100-ND.
HOOK-UP WIRE BLU STRANDED 16 AWG - C2065A-12-07
Order 'hook-up wire blu stranded 16 awg - C2065A-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065L-100-ND.
HOOK-UP WIRE BLU STRANDED 22 AWG - C2101A-12-07
Order 'hook-up wire blu stranded 22 awg - C2101A-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101L-100-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2102-12-07
Order 'hook-up wire blu stranded 20 awg - C2102-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102L-100-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2103-12-07
Order 'hook-up wire blu stranded 18 awg - C2103-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103L-100-ND.
Options for Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-07
Send this link via E-Mail
Help With This Screen
