BLACK 24AWG HOOKUP WIRE STRANDED - C2100A-21-01 - Cables, Wires
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-01
| Digi-Key Part Number | C2100B-1000-ND |
1 5 |
61.57000 54.72600 |
Extended Price
61.57 273.63 |
| Manufacturer Part Number | C2100A-21-01 | |||
| Description | BLACK 24AWG HOOKUP WIRE STRANDED | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2100A-21-01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.088" (2.23mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | 4.0 lbs (1.81kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2100A 21 01 C2100A2101 C2100B 1000 ND C2100B1000ND C2100B-1000 |
C2100A-21-01 Specification Sheet
BLACK 24AWG HOOKUP WIRE STRANDED - C2100A-21-01 (C2100B-1000-ND) - Cables, Wires
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-01BLACK 24AWG HOOKUP WIRE STRANDED - C2100A-21-01
Order 'black 24awg hookup wire stranded - C2100A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-1000-ND.
BLACK 24AWG HOOKUP WIRE STRANDED - C2100A-12-01
Order 'black 24awg hookup wire stranded - C2100A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-100-ND.
BLACK 22AWG HOOKUP WIRE STRANDED - C2101A-21-01
Order 'black 22awg hookup wire stranded - C2101A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-1000-ND.
BLACK 20AWG HOOKUP WIRE STRANDED - C2102A-21-01
Order 'black 20awg hookup wire stranded - C2102A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102B-1000-ND.
BLACK 18AWG HOOKUP WIRE STRANDED - C2103A-21-01
Order 'black 18awg hookup wire stranded - C2103A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103B-1000-ND.
BLACK 16AWG HOOKUP WIRE STRANDED - C2104A-21-01
Order 'black 16awg hookup wire stranded - C2104A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-1000-ND.
GREEN 24AWG HOOKUP WIRE STRANDED - C2100A-21-06
Order 'green 24awg hookup wire stranded - C2100A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100G-1000-ND.
WHITE 24AWG HOOKUP WIRE STRANDED - C2100A-21-02
Order 'white 24awg hookup wire stranded - C2100A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100W-1000-ND.
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-21-01
Order 'black 22awg hookup wire solid - C2117A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-1000-ND.
BLACK 20AWG HOOKUP WIRE SOLID - C2118A-21-01
Order 'black 20awg hookup wire solid - C2118A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-1000-ND.
BLACK 18AWG HOOKUP WIRE SOLID - C2119A-21-01
Order 'black 18awg hookup wire solid - C2119A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119B-1000-ND.
BLACK 22AWG HOOKUP WIRE STRANDED - C2101A-12-01
Order 'black 22awg hookup wire stranded - C2101A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-100-ND.
BLACK 20AWG HOOKUP WIRE STRANDED - C2102-12-01
Order 'black 20awg hookup wire stranded - C2102-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102B-100-ND.
BLACK 18AWG HOOKUP WIRE STRANDED - C2103A-12-01
Order 'black 18awg hookup wire stranded - C2103A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103B-100-ND.
BLACK 16AWG HOOKUP WIRE STRANDED - C2104-12-01
Order 'black 16awg hookup wire stranded - C2104-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-100-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-01
Send this link via E-Mail
Help With This Screen
