Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HDR 3.5MM 16POS 90 ORG - 1642400000 - Connectors

Digi-Key Part Number 1642400000-ND
Price Break
20
Unit Price
7.78800
Extended Price
155.76
Manufacturer Part Number1642400000
DescriptionCONN HDR 3.5MM 16POS 90 ORG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1642400000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 16
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Mating OrientationHorizontal with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1642400000
1642400000


Image of CONN HDR 3.5MM 16POS 90 ORG - 1642400000

CONN HDR 3.5MM 16POS 90 ORG - 1642400000 (1642400000-ND) - Connectors

Related parts Connectors:
CONN HDR 5MM 16POS 90 ORG - 1614410000
 Order 'conn hdr 5mm 16pos 90 org - 1614410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614410000-ND.
CONN HDR 3.5MM 16POS 90 ORG - 1642400000
 Order 'conn hdr 3.5mm 16pos 90 org - 1642400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642400000-ND.
CONN HDR 5MM 16POS 90 TIN ORG - 1571260000
 Order 'conn hdr 5mm 16pos 90 tin org - 1571260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1571260000-ND.
CONN HDR 5MM 16POS 90 TIN ORG - 1581000000
 Order 'conn hdr 5mm 16pos 90 tin org - 1581000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581000000-ND.
CONN HDR 5.08MM 16POS 90 ORG - 1514060000
 Order 'conn hdr 5.08mm 16pos 90 org - 1514060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1514060000-ND.
CONN HDR 5.08MM 16POS 90 ORG - 1516360000
 Order 'conn hdr 5.08mm 16pos 90 org - 1516360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1516360000-ND.
CONN HDR 5MM 12POS 90 ORG - 1580960000
 Order 'conn hdr 5mm 12pos 90 org - 1580960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580960000-ND.
CONN HDR 5.08MM 16POS 90 ORG - 1602080000
 Order 'conn hdr 5.08mm 16pos 90 org - 1602080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602080000-ND.
CONN HDR 5MM 4POS 90 ORG - 1614350000
 Order 'conn hdr 5mm 4pos 90 org - 1614350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614350000-ND.
CONN HDR 5MM 6POS 90 ORG - 1614360000
 Order 'conn hdr 5mm 6pos 90 org - 1614360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614360000-ND.
CONN HDR 5MM 8POS 90 ORG - 1614370000
 Order 'conn hdr 5mm 8pos 90 org - 1614370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614370000-ND.
CONN HDR 5MM 10POS 90 ORG - 1614380000
 Order 'conn hdr 5mm 10pos 90 org - 1614380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614380000-ND.
CONN HDR 5MM 12POS 90 ORG - 1614390000
 Order 'conn hdr 5mm 12pos 90 org - 1614390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614390000-ND.
CONN HDR 5MM 14POS 90 ORG - 1614400000
 Order 'conn hdr 5mm 14pos 90 org - 1614400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614400000-ND.
CONN HDR 5MM 18POS 90 ORG - 1614420000
 Order 'conn hdr 5mm 18pos 90 org - 1614420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614420000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HDR 3.5MM 16POS 90 ORG - 1642270000 Next: CONN HDR 3.5MM 16POS 90 TIN ORG - 1597350000