Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG 5.08 180 7POS BK - 1640640000 - Connectors

Digi-Key Part Number 1640640000-ND
Price Break
50
Unit Price
9.92400
Extended Price
496.20
Manufacturer Part Number1640640000
DescriptionCONN PLUG 5.08 180 7POS BK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1640640000
VendorWeidmuller
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypePlug, Male Pin
Number of Positions 7
Wire Size12-26 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesSLT
FeaturesSide Stacking (Interlocking)
TerminationScrew
Mating OrientationIn-Line with Wire
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1640640000
1640640000


Image of CONN PLUG 5.08 180 7POS BK - 1640640000

CONN PLUG 5.08 180 7POS BK - 1640640000 (1640640000-ND) - Connectors

Related parts Connectors :
CONN PLUG 5.08 180 7POS BK - 1640640000
 Order 'conn plug 5.08 180 7pos bk - 1640640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640640000-ND.
CONN PCB BLL 5.08 180 7POS BK - 1646300000
 Order 'conn pcb bll 5.08 180 7pos bk - 1646300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646300000-ND.
CONN PCB BLL 5.08 180 7POS BK - 1684280000
 Order 'conn pcb bll 5.08 180 7pos bk - 1684280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684280000-ND.
CONN PLUG 5.08 180 7POS BK - 1645280000
 Order 'conn plug 5.08 180 7pos bk - 1645280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645280000-ND.
CONN PLUG 5.08 180 7POS BK - 1645490000
 Order 'conn plug 5.08 180 7pos bk - 1645490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645490000-ND.
CONN PLUG 5.08 180 7POS BK - 1645700000
 Order 'conn plug 5.08 180 7pos bk - 1645700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645700000-ND.
CONN PLUG 5.08 180 7POS BK - 1688710000
 Order 'conn plug 5.08 180 7pos bk - 1688710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688710000-ND.
CONN PLUG 5.08 180 7POS BK - 1706420000
 Order 'conn plug 5.08 180 7pos bk - 1706420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706420000-ND.
CONN PLUG 5.08 180 7POS BK - 1710490000
 Order 'conn plug 5.08 180 7pos bk - 1710490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710490000-ND.
CONN HDR 3.5MM 180 7POS BK - 1753032001
 Order 'conn hdr 3.5mm 180 7pos bk - 1753032001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753032001-ND.
CONN HDR 3.5MM 180 7POS BK 200RL - 1753034001
 Order 'conn hdr 3.5mm 180 7pos bk 200rl - 1753034001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753034001-ND.
CONN HDR 3.5MM 180 7POS BK - 1760782001
 Order 'conn hdr 3.5mm 180 7pos bk - 1760782001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760782001-ND.
CONN HDR 3.5MM 180 7POS BK 200RL - 1760784001
 Order 'conn hdr 3.5mm 180 7pos bk 200rl - 1760784001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760784001-ND.
CONN HDR 3.5MM 180 7POS BK - 1761012001
 Order 'conn hdr 3.5mm 180 7pos bk - 1761012001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761012001-ND.
CONN HDR 3.5MM 180 7POS BK 200RL - 1761014001
 Order 'conn hdr 3.5mm 180 7pos bk 200rl - 1761014001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761014001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG 5.08 180 6POS OR - 1710250000 Next: CONN PLUG 5.08 180 7POS BK - 1645280000