CONN PCB 3.5MM 90 5POS BK - 1638810000
| Digi-Key Part Number | 1638810000-ND |
50 |
4.15200 |
Extended Price
207.60 |
| Manufacturer Part Number | 1638810000 | |||
| Description | CONN PCB 3.5MM 90 5POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1638810000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1638810000 1638810000 |
1638810000 Specification Sheet
CONN PCB 3.5MM 90 5POS BK - 1638810000 (1638810000-ND)
Related parts :CONN PCB 3.5MM 90 5POS BK - 1638810000
Order 'conn pcb 3.5mm 90 5pos bk - 1638810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638810000-ND.
CONN PCB 3.5MM 90 5POS F BK - 1639270000
Order 'conn pcb 3.5mm 90 5pos f bk - 1639270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1639270000-ND.
CONN PCB 3.5MM 90 5POS SN OR - 1638580000
Order 'conn pcb 3.5mm 90 5pos sn or - 1638580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638580000-ND.
CONN PCB 3.5MM 90 7POS BK - 1638830000
Order 'conn pcb 3.5mm 90 7pos bk - 1638830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638830000-ND.
CONN PCB 3.5MM 90 9POS BK - 1638850000
Order 'conn pcb 3.5mm 90 9pos bk - 1638850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638850000-ND.
CONN PCB 3.5MM 90 11 BK - 1638870000
Order 'conn pcb 3.5mm 90 11 bk - 1638870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638870000-ND.
CONN PCB 3.5MM 90 13POS BK - 1638890000
Order 'conn pcb 3.5mm 90 13pos bk - 1638890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638890000-ND.
CONN PCB 3.5MM 90 14POS BK - 1638900000
Order 'conn pcb 3.5mm 90 14pos bk - 1638900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638900000-ND.
CONN PCB 3.5MM 90 15POS BK - 1638910000
Order 'conn pcb 3.5mm 90 15pos bk - 1638910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638910000-ND.
CONN PCB 3.5MM 90 17POS BK - 1638930000
Order 'conn pcb 3.5mm 90 17pos bk - 1638930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638930000-ND.
CONN PCB 3.5MM 90 18POS BK - 1638940000
Order 'conn pcb 3.5mm 90 18pos bk - 1638940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638940000-ND.
CONN PCB 3.5MM 90 19POS BK - 1638950000
Order 'conn pcb 3.5mm 90 19pos bk - 1638950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638950000-ND.
CONN PCB 3.5MM 90 20POS BK - 1638960000
Order 'conn pcb 3.5mm 90 20pos bk - 1638960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638960000-ND.
CONN PCB 3.5MM 90 21POS BK - 1638970000
Order 'conn pcb 3.5mm 90 21pos bk - 1638970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638970000-ND.
CONN PCB 3.5MM 90 22POS BK - 1638980000
Order 'conn pcb 3.5mm 90 22pos bk - 1638980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638980000-ND.
Send this link via E-Mail
Help With This Screen
