Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638760000
CONN PCB 3.5MM 90 23POS SN OR - 1638760000 - Connectors
| Digi-Key Part Number | 1638760000-ND |
20 |
19.02000 |
Extended Price
380.40 |
| Manufacturer Part Number | 1638760000 | |||
| Description | CONN PCB 3.5MM 90 23POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1638760000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1638760000 1638760000 |
1638760000 Specification Sheet
CONN PCB 3.5MM 90 23POS SN OR - 1638760000 (1638760000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638760000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638760000
Order 'conn pcb 3.5mm 90 23pos sn or - 1638760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638760000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1639220000
Order 'conn pcb 3.5mm 90 23pos sn or - 1639220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1639220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638550000
Order 'conn pcb 3.5mm 90 2pos sn or - 1638550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638550000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638570000
Order 'conn pcb 3.5mm 90 4pos sn or - 1638570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638570000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638580000
Order 'conn pcb 3.5mm 90 5pos sn or - 1638580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638580000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638590000
Order 'conn pcb 3.5mm 90 6pos sn or - 1638590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638590000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638600000
Order 'conn pcb 3.5mm 90 7pos sn or - 1638600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638600000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638610000
Order 'conn pcb 3.5mm 90 8pos sn og - 1638610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638610000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638620000
Order 'conn pcb 3.5mm 90 9pos sn or - 1638620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638620000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638630000
Order 'conn pcb 3.5mm 90 10pos sn or - 1638630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638630000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638640000
Order 'conn pcb 3.5mm 90 11pos sn or - 1638640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638640000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638660000
Order 'conn pcb 3.5mm 90 13pos sn or - 1638660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638670000
Order 'conn pcb 3.5mm 90 14pos sn or - 1638670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638670000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638680000
Order 'conn pcb 3.5mm 90 15pos sn or - 1638680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638680000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638690000
Order 'conn pcb 3.5mm 90 16pos sn or - 1638690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638690000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638760000
Send this link via E-Mail
Help With This Screen
