Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637940000
CONN PCB BLZ 5.00 270 15POS BK - 1637940000 - Connectors
| Digi-Key Part Number | 1637940000-ND |
50 |
10.23600 |
Extended Price
511.80 |
| Manufacturer Part Number | 1637940000 | |||
| Description | CONN PCB BLZ 5.00 270 15POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1637940000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1637940000 1637940000 |
1637940000 Specification Sheet
CONN PCB BLZ 5.00 270 15POS BK - 1637940000 (1637940000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637940000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637940000
Order 'conn pcb blz 5.00 270 15pos bk - 1637940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637940000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1638400000
Order 'conn pcb blz 5.00 270 15pos bk - 1638400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638400000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1558610000
Order 'conn pcb blz 5.08 270 15pos bk - 1558610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558610000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1560910000
Order 'conn pcb blz 5.08 270 15pos bk - 1560910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560910000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1637020000
Order 'conn pcb blz 5.00 90 15pos bk - 1637020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637020000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1637480000
Order 'conn pcb blz 5.00 90 15pos bk - 1637480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637480000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637710000
Order 'conn pcb blz 5.00 270 15pos or - 1637710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637710000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637840000
Order 'conn pcb blz 5.00 270 5pos bk - 1637840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637840000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637860000
Order 'conn pcb blz 5.00 270 7pos bk - 1637860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637860000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637880000
Order 'conn pcb blz 5.00 270 9pos bk - 1637880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637880000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637900000
Order 'conn pcb blz 5.00 270 11pos bk - 1637900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637900000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637920000
Order 'conn pcb blz 5.00 270 13pos bk - 1637920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637920000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637930000
Order 'conn pcb blz 5.00 270 14pos bk - 1637930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637930000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637960000
Order 'conn pcb blz 5.00 270 17pos bk - 1637960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637960000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637970000
Order 'conn pcb blz 5.00 270 18pos bk - 1637970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637970000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637940000
Send this link via E-Mail
Help With This Screen
