HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04 - Cables, Wires
| Digi-Key Part Number | C2064A-1000-ND |
1 5 |
119.39000 106.12600 |
Extended Price
119.39 530.63 |
| Manufacturer Part Number | C2064-21-04 | |||
| Description | HOOK-UP WIRE ORN STRANDED 18 AWG | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2064-21-04 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Orange |
| Wire Gauge | 18 AWG |
| Maximum Temperature | * |
| Conductor Strand | 16/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.080" (2.03mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2064 21 04 C20642104 C2064A 1000 ND C2064A1000ND C2064A-1000 |
C2064-21-04 Specification Sheet
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04 (C2064A-1000-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04
Order 'hook-up wire orn stranded 18 awg - C2064-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-12-04
Order 'hook-up wire orn stranded 18 awg - C2064-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-100-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-21-04
Order 'hook-up wire orn stranded 18 awg - C2103-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-1000-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2064-21-07
Order 'hook-up wire blu stranded 18 awg - C2064-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064L-1000-ND.
HOOK-UP WIRE BRN STRANDED 18 AWG - C2064-21-08
Order 'hook-up wire brn stranded 18 awg - C2064-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064N-1000-ND.
HOOK-UP WIRE YEL STRANDED 18 AWG - C2064-21-05
Order 'hook-up wire yel stranded 18 awg - C2064-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064Y-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-12-04
Order 'hook-up wire orn stranded 18 awg - C2103-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-100-ND.
HOOK-UP WIRE ORN SOLID 18 AWG - C2119-21-04
Order 'hook-up wire orn solid 18 awg - C2119-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119A-1000-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04
Order 'hook-up wire orn stranded 24 awg - C2015-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-1000-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2016-21-04
Order 'hook-up wire orn stranded 22 awg - C2016-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04
Order 'hook-up wire orn stranded 20 awg - C2040-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040A-1000-ND.
HOOK-UP WIRE ORN STRANDED 16 AWG - C2065-21-04
Order 'hook-up wire orn stranded 16 awg - C2065-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065A-1000-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100-21-04
Order 'hook-up wire orn stranded 24 awg - C2100-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-1000-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2101-21-04
Order 'hook-up wire orn stranded 22 awg - C2101-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2102-21-04
Order 'hook-up wire orn stranded 20 awg - C2102-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102A-1000-ND.
Send this link via E-Mail
Help With This Screen
