HOOK-UP WIRE YEL SOLID 16 AWG - C2053-12-05
Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2053-12-05
| Digi-Key Part Number | C2053Y-100-ND |
1 5 |
25.96000 21.24400 |
Extended Price
25.96 106.22 |
| Manufacturer Part Number | C2053-12-05 | |||
| Description | HOOK-UP WIRE YEL SOLID 16 AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2053-12-05 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Yellow |
| Wire Gauge | 16 AWG |
| Maximum Temperature | * |
| Conductor Strand | Solid |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.083" (2.11mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
C2053 12 05 C20531205 C2053Y 100 ND C2053Y100ND C2053Y-100 |
C2053-12-05 Specification Sheet
HOOK-UP WIRE YEL SOLID 16 AWG - C2053-12-05 (C2053Y-100-ND)
Related parts Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2053-12-05HOOK-UP WIRE YEL SOLID 16 AWG - C2053-12-05
Order 'hook-up wire yel solid 16 awg - C2053-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053Y-100-ND.
HOOK-UP WIRE YEL SOLID 16 AWG - C2053-21-05
Order 'hook-up wire yel solid 16 awg - C2053-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053Y-1000-ND.
HOOK-UP WIRE ORN SOLID 16 AWG - C2053-12-04
Order 'hook-up wire orn solid 16 awg - C2053-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053A-100-ND.
HOOK-UP WIRE BLU SOLID 16 AWG - C2053-12-07
Order 'hook-up wire blu solid 16 awg - C2053-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053L-100-ND.
HOOK-UP WIRE BRN SOLID 16 AWG - C2053-12-08
Order 'hook-up wire brn solid 16 awg - C2053-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053N-100-ND.
HOOK-UP WIRE YEL SOLID 24 AWG - C2003A-12-05
Order 'hook-up wire yel solid 24 awg - C2003A-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003Y-100-ND.
HOOK-UP WIRE YEL SOLID 22 AWG - C2004-12-05
Order 'hook-up wire yel solid 22 awg - C2004-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004Y-100-ND.
HOOK-UP WIRE YEL SOLID 20 AWG - C2028-12-05
Order 'hook-up wire yel solid 20 awg - C2028-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028Y-100-ND.
HOOK-UP WIRE YEL SOLID 18 AWG - C2052-12-05
Order 'hook-up wire yel solid 18 awg - C2052-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052Y-100-ND.
HOOK-UP WIRE YEL STRANDED 16 AWG - C2065-12-05
Order 'hook-up wire yel stranded 16 awg - C2065-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065Y-100-ND.
HOOK-UP WIRE YEL STRANDED 16 AWG - C2104-12-05
Order 'hook-up wire yel stranded 16 awg - C2104-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104Y-100-ND.
HOOK-UP WIRE YEL SOLID 22 AWG - C2117-12-05
Order 'hook-up wire yel solid 22 awg - C2117-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117Y-100-ND.
HOOK-UP WIRE YEL SOLID 20 AWG - C2118-12-05
Order 'hook-up wire yel solid 20 awg - C2118-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118Y-100-ND.
HOOK-UP WIRE ORN SOLID 16 AWG - C2053-21-04
Order 'hook-up wire orn solid 16 awg - C2053-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053A-1000-ND.
HOOK-UP WIRE BLU SOLID 16 AWG - C2053-21-07
Order 'hook-up wire blu solid 16 awg - C2053-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053L-1000-ND.
Options for Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2053-12-05
Send this link via E-Mail
Help With This Screen
