WHITE/SOLID-HOOK-UP WIRE 16 AWG - C2053-21-02 - Cables, Wires
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2053-21-02
| Digi-Key Part Number | C2053W-1000-ND |
1 5 |
141.13000 125.44600 |
Extended Price
141.13 627.23 |
| Manufacturer Part Number | C2053-21-02 | |||
| Description | WHITE/SOLID-HOOK-UP WIRE 16 AWG | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2053-21-02 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 16 AWG |
| Maximum Temperature | * |
| Conductor Strand | Solid |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.083" (2.11mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2053 21 02 C20532102 C2053W 1000 ND C2053W1000ND C2053W-1000 |
C2053-21-02 Specification Sheet
WHITE/SOLID-HOOK-UP WIRE 16 AWG - C2053-21-02 (C2053W-1000-ND) - Cables, Wires
Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2053-21-02WHITE/SOLID-HOOK-UP WIRE 16 AWG - C2053-21-02
Order 'white/solid-hook-up wire 16 awg - C2053-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053W-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 16 AWG - C2053-12-02
Order 'white/solid-hook-up wire 16 awg - C2053-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053W-100-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-21-01
Order 'blk-solid-hook-up wire 16 awg - C2053-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-1000-ND.
GREEN/SOLID-HOOK-UP WIRE 16 AWG - C2053-21-06
Order 'green/solid-hook-up wire 16 awg - C2053-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053G-1000-ND.
RED/SOLID-HOOK-UP WIRE 16 AWG - C2053-21-03
Order 'red/solid-hook-up wire 16 awg - C2053-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053R-1000-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
Order 'blk-solid-hook-up wire 16 awg - C2053-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
GREEN/SOLID-HOOK-UP WIRE 16 AWG - C2053-12-06
Order 'green/solid-hook-up wire 16 awg - C2053-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053G-100-ND.
RED/SOLID-HOOK-UP WIRE 16 AWG - C2053-12-03
Order 'red/solid-hook-up wire 16 awg - C2053-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053R-100-ND.
WHITE/SOLID-HOOK-UP WIRE 24 AWG - C2003-21-02
Order 'white/solid-hook-up wire 24 awg - C2003-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003W-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 22 AWG - C2004-21-02
Order 'white/solid-hook-up wire 22 awg - C2004-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004W-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 18 AWG - C2052-21-02
Order 'white/solid-hook-up wire 18 awg - C2052-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052W-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 24 AWG - C2003A-12-02
Order 'white/solid-hook-up wire 24 awg - C2003A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003W-100-ND.
WHITE/SOLID-HOOK-UP WIRE 22 AWG - C2004A-12-02
Order 'white/solid-hook-up wire 22 awg - C2004A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004W-100-ND.
WHITE/SOLID-HOOK-UP WIRE 18 AWG - C2052-12-02
Order 'white/solid-hook-up wire 18 awg - C2052-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052W-100-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-1000-ND.
Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2053-21-02
Send this link via E-Mail
Help With This Screen
