CONN TERM BLK 180 10POS BK - 1629430000
| Digi-Key Part Number | 1629430000-ND |
50 |
2.73600 |
Extended Price
136.80 |
| Manufacturer Part Number | 1629430000 | |||
| Description | CONN TERM BLK 180 10POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1629430000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Header, Shrouded (2 Side) |
| Number of Positions | 10 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1629430000 1629430000 |
CONN TERM BLK 180 10POS BK - 1629430000 (1629430000-ND)
Related parts:CONN TERM BLK 180 10POS BK - 1629430000
Order 'conn term blk 180 10pos bk - 1629430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629430000-ND.
CONN TERM BLK 180 10POS BK - 1793580000
Order 'conn term blk 180 10pos bk - 1793580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793580000-ND.
CONN TERM BLK 180 10POS BK - 1793760000
Order 'conn term blk 180 10pos bk - 1793760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793760000-ND.
CONN TERM BLK 90 10POS BK - 1793190000
Order 'conn term blk 90 10pos bk - 1793190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793190000-ND.
CONN TERM BLK 90 10POS BK - 1793390000
Order 'conn term blk 90 10pos bk - 1793390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793390000-ND.
CONN TERM BLK 180 2POS BK - 1793520000
Order 'conn term blk 180 2pos bk - 1793520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793520000-ND.
CONN TERM BLK 180 3POS BK - 1793530000
Order 'conn term blk 180 3pos bk - 1793530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793530000-ND.
CONN TERM BLK 180 4POS BK - 1793540000
Order 'conn term blk 180 4pos bk - 1793540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793540000-ND.
CONN TERM BLK 180 5POS BK - 1793550000
Order 'conn term blk 180 5pos bk - 1793550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793550000-ND.
CONN TERM BLK 180 6POS BK - 1793560000
Order 'conn term blk 180 6pos bk - 1793560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793560000-ND.
CONN TERM BLK 180 8POS BK - 1793570000
Order 'conn term blk 180 8pos bk - 1793570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793570000-ND.
CONN TERM BLK 180 12POS BK - 1793590000
Order 'conn term blk 180 12pos bk - 1793590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793590000-ND.
CONN TERM BLK 180 16POS BK - 1793600000
Order 'conn term blk 180 16pos bk - 1793600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793600000-ND.
CONN TERM BLK 180 2POS BK - 1793700000
Order 'conn term blk 180 2pos bk - 1793700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793700000-ND.
CONN TERM BLK 180 3POS BK - 1793710000
Order 'conn term blk 180 3pos bk - 1793710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793710000-ND.
Send this link via E-Mail
Help With This Screen