CONN HDR 7.5MM 4POS 180 BLK - 1629370000
| Digi-Key Part Number | 1629370000-ND |
100 |
1.10400 |
Extended Price
110.40 |
| Manufacturer Part Number | 1629370000 | |||
| Description | CONN HDR 7.5MM 4POS 180 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1629370000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (2 Side) |
| Number of Positions | 4 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1629370000 1629370000 |
CONN HDR 7.5MM 4POS 180 BLK - 1629370000 (1629370000-ND)
Related parts :CONN HDR 7.5MM 4POS 180 BLK - 1629370000
Order 'conn hdr 7.5mm 4pos 180 blk - 1629370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629370000-ND.
CONN HDR 5.08MM 4POS 180 BLK - 1353910000
Order 'conn hdr 5.08mm 4pos 180 blk - 1353910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1353910000-ND.
CONN HDR 5.08MM 4POS 180 BLK - 1522010000
Order 'conn hdr 5.08mm 4pos 180 blk - 1522010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522010000-ND.
CONN HDR 3.5MM 4POS 180 BLK - 1615940000
Order 'conn hdr 3.5mm 4pos 180 blk - 1615940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615940000-ND.
CONN HDR 7.62MM 4POS 180 BLK - 1624720000
Order 'conn hdr 7.62mm 4pos 180 blk - 1624720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1624720000-ND.
CONN HDR 5MM 4POS 180 BLK - 1626410000
Order 'conn hdr 5mm 4pos 180 blk - 1626410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626410000-ND.
CONN HDR 7.5MM 4POS 90 BLK - 1628710000
Order 'conn hdr 7.5mm 4pos 90 blk - 1628710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628710000-ND.
CONN HDR 7.5MM 4POS 180 ORG - 1629040000
Order 'conn hdr 7.5mm 4pos 180 org - 1629040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629040000-ND.
CONN HDR 7.5MM 4POS 180 ORG - 1629150000
Order 'conn hdr 7.5mm 4pos 180 org - 1629150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629150000-ND.
CONN HDR 7.5MM 2POS 180 BLK - 1629350000
Order 'conn hdr 7.5mm 2pos 180 blk - 1629350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629350000-ND.
CONN HDR 7.5MM 3POS 180 BLK - 1629360000
Order 'conn hdr 7.5mm 3pos 180 blk - 1629360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629360000-ND.
CONN HDR 7.5MM 5POS 180 BLK - 1629380000
Order 'conn hdr 7.5mm 5pos 180 blk - 1629380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629380000-ND.
CONN HDR 7.5MM 6POS 180 BLK - 1629390000
Order 'conn hdr 7.5mm 6pos 180 blk - 1629390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629390000-ND.
CONN HDR 7.5MM 7POS 180 BLK - 1629400000
Order 'conn hdr 7.5mm 7pos 180 blk - 1629400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629400000-ND.
CONN HDR 7.5MM 8POS 180 BLK - 1629410000
Order 'conn hdr 7.5mm 8pos 180 blk - 1629410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629410000-ND.
Send this link via E-Mail
Help With This Screen