HOOK-UP WIRE BLU SOLID 18 AWG - C2052-12-07 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | C2052L-100-ND |
1 5 |
14.47000 11.83600 |
Extended Price
14.47 59.18 |
| Manufacturer Part Number | C2052-12-07 | |||
| Description | HOOK-UP WIRE BLU SOLID 18 AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | C2052-12-07 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire, Solid |
| Wire Insulation Material | PVC |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.406 mm [Nom] |
| Outside Diameter | 1.830 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Other Names |
C2052 12 07 C20521207 C2052L 100 ND C2052L100ND C2052L-100 |
HOOK-UP WIRE BLU SOLID 18 AWG - C2052-12-07 (C2052L-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:HOOK-UP WIRE BLU SOLID 18 AWG - C2052-12-07
Order 'hook-up wire blu solid 18 awg - C2052-12-07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052L-100-ND.
HOOK-UP WIRE BLU SOLID 18 AWG - C2052-21-07
Order 'hook-up wire blu solid 18 awg - C2052-21-07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052L-1000-ND.
HOOK-UP WIRE BLU SOLID 18 AWG - C2119-12-07
Order 'hook-up wire blu solid 18 awg - C2119-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119L-100-ND.
HOOK-UP WIRE BLU SOLID 24 AWG - C2003-12-07
Order 'hook-up wire blu solid 24 awg - C2003-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003L-100-ND.
HOOK-UP WIRE BLU SOLID 22 AWG - C2004-12-07
Order 'hook-up wire blu solid 22 awg - C2004-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004L-100-ND.
HOOK-UP WIRE BLU SOLID 20 AWG - C2028-12-07
Order 'hook-up wire blu solid 20 awg - C2028-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028L-100-ND.
HOOK-UP WIRE ORN SOLID 18 AWG - C2052-12-04
Order 'hook-up wire orn solid 18 awg - C2052-12-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052A-100-ND.
HOOK-UP WIRE BRN SOLID 18 AWG - C2052-12-08
Order 'hook-up wire brn solid 18 awg - C2052-12-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052N-100-ND.
HOOK-UP WIRE YEL SOLID 18 AWG - C2052-12-05
Order 'hook-up wire yel solid 18 awg - C2052-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052Y-100-ND.
HOOK-UP WIRE BLU SOLID 16 AWG - C2053-12-07
Order 'hook-up wire blu solid 16 awg - C2053-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053L-100-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2064-12-07
Order 'hook-up wire blu stranded 18 awg - C2064-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064L-100-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2103-12-07
Order 'hook-up wire blu stranded 18 awg - C2103-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103L-100-ND.
HOOK-UP WIRE BLU SOLID 22 AWG - C2117-12-07
Order 'hook-up wire blu solid 22 awg - C2117-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117L-100-ND.
HOOK-UP WIRE BLU SOLID 20 AWG - C2118-12-07
Order 'hook-up wire blu solid 20 awg - C2118-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118L-100-ND.
HOOK-UP WIRE BLU SOLID 18 AWG - C2119-21-07
Order 'hook-up wire blu solid 18 awg - C2119-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119L-1000-ND.
Send this link via E-Mail
Help With This Screen