CONN HDR 7.5MM 11POS 90 BLK - 1629000000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1629000000
| Digi-Key Part Number | 1629000000-ND |
50 |
3.33600 |
Extended Price
166.80 |
| Manufacturer Part Number | 1629000000 | |||
| Description | CONN HDR 7.5MM 11POS 90 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1629000000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1629000000 1629000000 |
CONN HDR 7.5MM 11POS 90 BLK - 1629000000 (1629000000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1629000000CONN HDR 7.5MM 11POS 90 BLK - 1629000000
Order 'conn hdr 7.5mm 11pos 90 blk - 1629000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629000000-ND.
CONN HDR 7.5MM 11POS 90 BLK - 1628780000
Order 'conn hdr 7.5mm 11pos 90 blk - 1628780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628780000-ND.
CONN HDR 5.08MM 11POS 90 BLK - 1513510000
Order 'conn hdr 5.08mm 11pos 90 blk - 1513510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513510000-ND.
CONN HDR 5.08MM 11POS 90 BLK - 1515810000
Order 'conn hdr 5.08mm 11pos 90 blk - 1515810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1515810000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615370000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615370000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615480000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615480000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615610000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615610000-ND.
CONN HDR 7.62MM 11POS 90 BLK - 1623910000
Order 'conn hdr 7.62mm 11pos 90 blk - 1623910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623910000-ND.
CONN HDR 7.62MM 11POS 90 BLK - 1624130000
Order 'conn hdr 7.62mm 11pos 90 blk - 1624130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1624130000-ND.
CONN HDR 5MM 11POS 90 BLK - 1626070000
Order 'conn hdr 5mm 11pos 90 blk - 1626070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626070000-ND.
CONN HDR 5MM 11POS 90 BLK - 1626270000
Order 'conn hdr 5mm 11pos 90 blk - 1626270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626270000-ND.
CONN HDR 7.5MM 11POS 90 ORG - 1628450000
Order 'conn hdr 7.5mm 11pos 90 org - 1628450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628450000-ND.
CONN HDR 7.5MM 11POS 90 ORG - 1628560000
Order 'conn hdr 7.5mm 11pos 90 org - 1628560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628560000-ND.
CONN HDR 7.5MM 2POS 90 BLK - 1628690000
Order 'conn hdr 7.5mm 2pos 90 blk - 1628690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628690000-ND.
CONN HDR 7.5MM 3POS 90 BLK - 1628700000
Order 'conn hdr 7.5mm 3pos 90 blk - 1628700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628700000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1629000000
Send this link via E-Mail
Help With This Screen
