Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1628960000
CONN HDR 7.5MM 7POS 90 BLK - 1628960000 - Connectors
| Digi-Key Part Number | 1628960000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1628960000 | |||
| Description | CONN HDR 7.5MM 7POS 90 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1628960000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1628960000 1628960000 |
CONN HDR 7.5MM 7POS 90 BLK - 1628960000 (1628960000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1628960000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1628960000
Order 'conn hdr 7.5mm 7pos 90 blk - 1628960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628960000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1628740000
Order 'conn hdr 7.5mm 7pos 90 blk - 1628740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628740000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513110000
Order 'conn hdr 5.08mm 7pos 90 blk - 1513110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513110000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1515410000
Order 'conn hdr 5.08mm 7pos 90 blk - 1515410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1515410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1596160000
Order 'conn hdr 5mm 7pos 90 blk - 1596160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1615340000
Order 'conn hdr 3.5mm 7pos 90 blk - 1615340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615340000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1615450000
Order 'conn hdr 3.5mm 7pos 90 blk - 1615450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615450000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1615580000
Order 'conn hdr 3.5mm 7pos 90 blk - 1615580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615580000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1623870000
Order 'conn hdr 7.62mm 7pos 90 blk - 1623870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623870000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1624090000
Order 'conn hdr 7.62mm 7pos 90 blk - 1624090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1624090000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1626030000
Order 'conn hdr 5mm 7pos 90 blk - 1626030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626030000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1628410000
Order 'conn hdr 7.5mm 7pos 90 org - 1628410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1628520000
Order 'conn hdr 7.5mm 7pos 90 org - 1628520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628520000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1628690000
Order 'conn hdr 7.5mm 2pos 90 blk - 1628690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628690000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1628700000
Order 'conn hdr 7.5mm 3pos 90 blk - 1628700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628700000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1628960000
Send this link via E-Mail
Help With This Screen
