CONN HDR 7.5MM 2POS 90 BLK - 1628690000 - Connectors
| Digi-Key Part Number | 1628690000-ND |
100 |
.62400 |
Extended Price
62.40 |
| Manufacturer Part Number | 1628690000 | |||
| Description | CONN HDR 7.5MM 2POS 90 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1628690000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (2 Side) |
| Number of Positions | 2 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1628690000 1628690000 |
CONN HDR 7.5MM 2POS 90 BLK - 1628690000 (1628690000-ND) - Connectors
Related parts Connectors :CONN HDR 7.5MM 2POS 90 BLK - 1628690000
Order 'conn hdr 7.5mm 2pos 90 blk - 1628690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628690000-ND.
CONN HDR 5.08MM 2POS 90 BLK - 1351410000
Order 'conn hdr 5.08mm 2pos 90 blk - 1351410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1351410000-ND.
CONN HDR 5.08MM 2POS 90 BLK - 1512610000
Order 'conn hdr 5.08mm 2pos 90 blk - 1512610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512610000-ND.
CONN HDR 3.5MM 2POS 90 BLK - 1614130000
Order 'conn hdr 3.5mm 2pos 90 blk - 1614130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614130000-ND.
CONN HDR 7.62MM 2POS 90 BLK - 1623820000
Order 'conn hdr 7.62mm 2pos 90 blk - 1623820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623820000-ND.
CONN HDR 5MM 2POS 90 BLK - 1625990000
Order 'conn hdr 5mm 2pos 90 blk - 1625990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1625990000-ND.
CONN HDR 7.5MM 2POS 90 ORG - 1628360000
Order 'conn hdr 7.5mm 2pos 90 org - 1628360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628360000-ND.
CONN HDR 7.5MM 2POS 90 ORG - 1628470000
Order 'conn hdr 7.5mm 2pos 90 org - 1628470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628470000-ND.
CONN HDR 7.5MM 3POS 90 BLK - 1628700000
Order 'conn hdr 7.5mm 3pos 90 blk - 1628700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628700000-ND.
CONN HDR 7.5MM 4POS 90 BLK - 1628710000
Order 'conn hdr 7.5mm 4pos 90 blk - 1628710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628710000-ND.
CONN HDR 7.5MM 5POS 90 BLK - 1628720000
Order 'conn hdr 7.5mm 5pos 90 blk - 1628720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628720000-ND.
CONN HDR 7.5MM 6POS 90 BLK - 1628730000
Order 'conn hdr 7.5mm 6pos 90 blk - 1628730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628730000-ND.
CONN HDR 7.5MM 7POS 90 BLK - 1628740000
Order 'conn hdr 7.5mm 7pos 90 blk - 1628740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628740000-ND.
CONN HDR 7.5MM 8POS 90 BLK - 1628750000
Order 'conn hdr 7.5mm 8pos 90 blk - 1628750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628750000-ND.
CONN HDR 7.5MM 9POS 90 BLK - 1628760000
Order 'conn hdr 7.5mm 9pos 90 blk - 1628760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628760000-ND.
Send this link via E-Mail
Help With This Screen