CONN PCB BLZ 7.50 8POS OR - 1628200000
| Digi-Key Part Number | 1628200000-ND |
50 |
6.82040 |
Extended Price
341.02 |
| Manufacturer Part Number | 1628200000 | |||
| Description | CONN PCB BLZ 7.50 8POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1628200000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 8 |
| Wire Size | 12-28 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BLZ |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1628200000 1628200000 |
CONN PCB BLZ 7.50 8POS OR - 1628200000 (1628200000-ND)
Related parts:CONN PCB BLZ 5.08 90 8POS OR - 1553360000
Order 'conn pcb blz 5.08 90 8pos or - 1553360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553360000-ND.
CONN PCB BLZ 5.08 90 8POS BK - 1555610000
Order 'conn pcb blz 5.08 90 8pos bk - 1555610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1555610000-ND.
CONN PCB BLZ 5.08 90 8POS OR - 1555660000
Order 'conn pcb blz 5.08 90 8pos or - 1555660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1555660000-ND.
CONN PCB BLZ 5.08 270 8POS OR - 1557960000
Order 'conn pcb blz 5.08 270 8pos or - 1557960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557960000-ND.
CONN PCB BLZ 5.08 270 8POS BK - 1560210000
Order 'conn pcb blz 5.08 270 8pos bk - 1560210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560210000-ND.
CONN PCB BLZ 5.08 270 8POS OR - 1560260000
Order 'conn pcb blz 5.08 270 8pos or - 1560260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560260000-ND.
CONN PCB BLZ 5.00 90 8POS OR - 1636000000
Order 'conn pcb blz 5.00 90 8pos or - 1636000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636000000-ND.
CONN PCB BLZ 5.00 90 8POS OR - 1637180000
Order 'conn pcb blz 5.00 90 8pos or - 1637180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637180000-ND.
CONN PCB BLZ 5.00 90 8POS BK - 1637410000
Order 'conn pcb blz 5.00 90 8pos bk - 1637410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637410000-ND.
CONN PCB BLZ 5.00 270 8POS OR - 1637640000
Order 'conn pcb blz 5.00 270 8pos or - 1637640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637640000-ND.
CONN PCB BLZ 5.00 270 8POS OR - 1638100000
Order 'conn pcb blz 5.00 270 8pos or - 1638100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638100000-ND.
CONN PCB BLZ 5.00 270 8POS BK - 1638330000
Order 'conn pcb blz 5.00 270 8pos bk - 1638330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638330000-ND.
CONN PCB BLZ 7.50 90 8POS OR - 1701850000
Order 'conn pcb blz 7.50 90 8pos or - 1701850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1701850000-ND.
CONN PCB BLZ 7.50 90 8POS OR - 1702070000
Order 'conn pcb blz 7.50 90 8pos or - 1702070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702070000-ND.
CONN PCB BLZ 7.50 90 8POS BK - 1702180000
Order 'conn pcb blz 7.50 90 8pos bk - 1702180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702180000-ND.
Send this link via E-Mail
Help With This Screen