CONN PCB BLZ 7.50 8POS OR - 1627980000 - Connectors
| Digi-Key Part Number | 1627980000-ND |
40 |
7.29600 |
Extended Price
291.84 |
| Manufacturer Part Number | 1627980000 | |||
| Description | CONN PCB BLZ 7.50 8POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1627980000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 8 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1627980000 1627980000 |
CONN PCB BLZ 7.50 8POS OR - 1627980000 (1627980000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 7.50 8POS OR - 1627980000
Order 'conn pcb blz 7.50 8pos or - 1627980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627980000-ND.
CONN PCB BLZ 7.50 8POS OR - 1628200000
Order 'conn pcb blz 7.50 8pos or - 1628200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628200000-ND.
CONN PCB BLZ 7.50 8POS BK - 1628310000
Order 'conn pcb blz 7.50 8pos bk - 1628310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628310000-ND.
CONN PCB BLZ 7.50 90 8POS OR - 1701850000
Order 'conn pcb blz 7.50 90 8pos or - 1701850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1701850000-ND.
CONN PCB BLZ 7.50 90 8POS OR - 1702070000
Order 'conn pcb blz 7.50 90 8pos or - 1702070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702070000-ND.
CONN PCB BLZ 7.50 90 8POS BK - 1702180000
Order 'conn pcb blz 7.50 90 8pos bk - 1702180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702180000-ND.
CONN PCB BLZ 7.50 270 8POS OR - 1702290000
Order 'conn pcb blz 7.50 270 8pos or - 1702290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702290000-ND.
CONN PCB BLZ 7.50 270 8POS OR - 1702510000
Order 'conn pcb blz 7.50 270 8pos or - 1702510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702510000-ND.
CONN PCB BLZ 7.50 270 8POS BK - 1702620000
Order 'conn pcb blz 7.50 270 8pos bk - 1702620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1702620000-ND.
CONN PCB BLZ 5.08 8POS OR - 1527060000
Order 'conn pcb blz 5.08 8pos or - 1527060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1527060000-ND.
CONN PCB BLZ 5.08 8POS BK - 1529310000
Order 'conn pcb blz 5.08 8pos bk - 1529310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1529310000-ND.
CONN PCB BLZ 5.08 8POS OR - 1529360000
Order 'conn pcb blz 5.08 8pos or - 1529360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1529360000-ND.
CONN PCB BLZ 5.00 8POS OR - 1571410000
Order 'conn pcb blz 5.00 8pos or - 1571410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1571410000-ND.
CONN PCB BLZ 5.00 8POS OR - 1580450000
Order 'conn pcb blz 5.00 8pos or - 1580450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580450000-ND.
CONN PCB BLZ 7.62 8POS OR - 1623110000
Order 'conn pcb blz 7.62 8pos or - 1623110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623110000-ND.
Send this link via E-Mail
Help With This Screen