WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-21-02 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | C2040W-1000-ND |
1 5 |
95.95000 85.28600 |
Extended Price
95.95 426.43 |
| Manufacturer Part Number | C2040-21-02 | |||
| Description | WHITE STRANDED-HOOKUP WIRE 20AWG | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2040-21-02 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.406 mm [Nom] |
| Outside Diameter | 1.780 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
C2040 21 02 C20402102 C2040W 1000 ND C2040W1000ND C2040W-1000 |
C2040-21-02 Specification Sheet
WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-21-02 (C2040W-1000-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-21-02
Order 'white stranded-hookup wire 20awg - C2040-21-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-12-02
Order 'white stranded-hookup wire 20awg - C2040-12-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040W-100-ND.
WHITE STRANDED-HOOKUP WIRE 24AWG - C2015-21-02
Order 'white stranded-hookup wire 24awg - C2015-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-21-02
Order 'white stranded-hookup wire 22awg - C2016-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016W-1000-ND.
GREEN STRANDED-HOOKUP WIRE 20AWG - C2040-21-06
Order 'green stranded-hookup wire 20awg - C2040-21-06' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040G-1000-ND.
WHITE STRANDED-HOOKUP WIRE 18AWG - C2064-21-02
Order 'white stranded-hookup wire 18awg - C2064-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 16AWG - C2065-21-02
Order 'white stranded-hookup wire 16awg - C2065-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065W-1000-ND.
WHITE/STRANDED-HOOKUP WIRE 24AWG - C2015-12-02
Order 'white/stranded-hookup wire 24awg - C2015-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-100-ND.
WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-12-02
Order 'white stranded-hookup wire 22awg - C2016-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016W-100-ND.
GREEN STRANDED-HOOKUP WIRE 20AWG - C2040-12-06
Order 'green stranded-hookup wire 20awg - C2040-12-06' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040G-100-ND.
WHITE STRANDED-HOOKUP WIRE 18AWG - C2064-12-02
Order 'white stranded-hookup wire 18awg - C2064-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064W-100-ND.
WHITE STRANDED-HOOKUP WIRE 16AWG - C2065-12-02
Order 'white stranded-hookup wire 16awg - C2065-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065W-100-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117-21-02
Order 'white 22awg hookup wire solid - C2117-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-1000-ND.
WHITE 18AWG HOOKUP WIRE SOLID - C2119-21-02
Order 'white 18awg hookup wire solid - C2119-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119W-1000-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118-21-02
Order 'white 20awg hookup wire solid - C2118-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-1000-ND.
Send this link via E-Mail
Help With This Screen