HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-21-08 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | C2040N-1000-ND |
1 5 |
95.95000 85.28600 |
Extended Price
95.95 426.43 |
| Manufacturer Part Number | C2040-21-08 | |||
| Description | HOOK-UP WIRE BRN STRANDED 20 AWG | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2040-21-08 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.406 mm [Nom] |
| Outside Diameter | 1.780 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
C2040 21 08 C20402108 C2040N 1000 ND C2040N1000ND C2040N-1000 |
C2040-21-08 Specification Sheet
HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-21-08 (C2040N-1000-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-21-08
Order 'hook-up wire brn stranded 20 awg - C2040-21-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040N-1000-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-12-08
Order 'hook-up wire brn stranded 20 awg - C2040-12-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040N-100-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2102-21-08
Order 'hook-up wire brn stranded 20 awg - C2102-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102N-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2015-21-08
Order 'hook-up wire brn stranded 24 awg - C2015-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015N-1000-ND.
HOOK-UP WIRE BRN STRANDED 22 AWG - C2016-21-08
Order 'hook-up wire brn stranded 22 awg - C2016-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016N-1000-ND.
HOOK-UP WIRE BRN SOLID 20 AWG - C2028-21-08
Order 'hook-up wire brn solid 20 awg - C2028-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028N-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04
Order 'hook-up wire orn stranded 20 awg - C2040-21-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040A-1000-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2040-21-07
Order 'hook-up wire blu stranded 20 awg - C2040-21-07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040L-1000-ND.
HOOK-UP WIRE YEL STRANDED 20 AWG - C2040-21-05
Order 'hook-up wire yel stranded 20 awg - C2040-21-05' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040Y-1000-ND.
HOOK-UP WIRE BRN STRANDED 18 AWG - C2064-21-08
Order 'hook-up wire brn stranded 18 awg - C2064-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064N-1000-ND.
HOOK-UP WIRE BRN STRANDED 16 AWG - C2065-21-08
Order 'hook-up wire brn stranded 16 awg - C2065-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065N-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2100-21-08
Order 'hook-up wire brn stranded 24 awg - C2100-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100N-1000-ND.
HOOK-UP WIRE BRN STRANDED 22 AWG - C2101-21-08
Order 'hook-up wire brn stranded 22 awg - C2101-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101N-1000-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2102-12-08
Order 'hook-up wire brn stranded 20 awg - C2102-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102N-100-ND.
HOOK-UP WIRE BRN STRANDED 18 AWG - C2103-21-08
Order 'hook-up wire brn stranded 18 awg - C2103-21-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2103N-1000-ND.
Send this link via E-Mail
Help With This Screen