Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-12-04 - Cable, Cable Assembly, Wire

Digi-Key Part Number C2040A-100-ND
Price Break
1
5
Unit Price
20.44000
16.72600
Extended Price
20.44
83.63
Manufacturer Part NumberC2040-12-04
DescriptionHOOK-UP WIRE ORN STRANDED 20 AWG
Quantity Available 11
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2040-12-04
VendorGeneral Cable
CategoryCable, Cable Assembly, Wire
Wire TypeHook Up Wire Stranded
Wire Insulation MaterialPVC
PackagingSpool/Roll
Voltage300.000 V [Max]
Wire MaterialCopper
Wire FinishTin
Wire Insulation Thickness0.406 mm [Nom]
Outside Diameter1.780 mm [Typ]
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL VW-1
StandardCSA
StandardUL
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names C2040 12 04
C20401204
C2040A 100 ND
C2040A100ND
C2040A-100


Image of HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-12-04

HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-12-04 (C2040A-100-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-12-04
 Order 'hook-up wire orn stranded 20 awg - C2040-12-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040A-100-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04
 Order 'hook-up wire orn stranded 20 awg - C2040-21-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2102-12-04
 Order 'hook-up wire orn stranded 20 awg - C2102-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102A-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-12-04
 Order 'hook-up wire orn stranded 24 awg - C2015-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-100-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2016-12-04
 Order 'hook-up wire orn stranded 22 awg - C2016-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016A-100-ND.
HOOK-UP WIRE ORN SOLID 20 AWG - C2028-12-04
 Order 'hook-up wire orn solid 20 awg - C2028-12-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2028A-100-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2040-12-07
 Order 'hook-up wire blu stranded 20 awg - C2040-12-07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040L-100-ND.
HOOK-UP WIRE BRN STRANDED 20 AWG - C2040-12-08
 Order 'hook-up wire brn stranded 20 awg - C2040-12-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040N-100-ND.
HOOK-UP WIRE YEL STRANDED 20 AWG - C2040-12-05
 Order 'hook-up wire yel stranded 20 awg - C2040-12-05' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040Y-100-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-12-04
 Order 'hook-up wire orn stranded 18 awg - C2064-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-100-ND.
HOOK-UP WIRE ORN STRANDED 16 AWG - C2065-12-04
 Order 'hook-up wire orn stranded 16 awg - C2065-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065A-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100-12-04
 Order 'hook-up wire orn stranded 24 awg - C2100-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-100-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2101-12-04
 Order 'hook-up wire orn stranded 22 awg - C2101-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101A-100-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2102-21-04
 Order 'hook-up wire orn stranded 20 awg - C2102-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102A-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-12-04
 Order 'hook-up wire orn stranded 18 awg - C2103-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-21-04 Next: HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04