BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-12-01 - Cable, Wire
| Digi-Key Part Number | C2028B-100-ND |
1 5 |
19.48000 15.94000 |
Extended Price
19.48 79.70 |
| Manufacturer Part Number | C2028-12-01 | |||
| Description | BLK-SOLID-HOOK-UP WIRE 20 AWG | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2028-12-01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cable, Wire |
| Color | Black |
| Gauge/AWG | 20 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | Solid |
| Voltage | 300V |
| Conductors | 1 |
| Jacket Type | PVC |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire, Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2028 12 01 C20281201 C2028B 100 ND C2028B100ND C2028B-100 |
C2028-12-01 Specification Sheet
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-12-01 (C2028B-100-ND) - Cable, Wire
Related parts Cable, Wire :BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-12-01
Order 'blk-solid-hook-up wire 20 awg - C2028-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-100-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-21-01
Order 'blk-solid-hook-up wire 20 awg - C2028-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-12-01
Order 'blk-solid-hook-up wire 22 awg - C2004-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-100-ND.
GREEN/SOLID-HOOK-UP WIRE 20 AWG - C2028-12-06
Order 'green/solid-hook-up wire 20 awg - C2028-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028G-100-ND.
RED/SOLID-HOOK-UP WIRE 20 AWG - C2028-12-03
Order 'red/solid-hook-up wire 20 awg - C2028-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028R-100-ND.
WHITE/SOLID-HOOK-UP WIRE 20 AWG - C2028-12-02
Order 'white/solid-hook-up wire 20 awg - C2028-12-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2028W-100-ND.
BLK-SOLID-HOOK-UP WIRE 18 AWG - C2052-12-01
Order 'blk-solid-hook-up wire 18 awg - C2052-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052B-100-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
Order 'blk-solid-hook-up wire 16 awg - C2053-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-21-01
Order 'blk-solid-hook-up wire 22 awg - C2004-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-1000-ND.
GREEN/SOLID-HOOK-UP WIRE 20 AWG - C2028-21-06
Order 'green/solid-hook-up wire 20 awg - C2028-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028G-1000-ND.
RED/SOLID-HOOK-UP WIRE 20 AWG - C2028-21-03
Order 'red/solid-hook-up wire 20 awg - C2028-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028R-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 20 AWG - C2028-21-02
Order 'white/solid-hook-up wire 20 awg - C2028-21-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2028W-1000-ND.
BLK-SOLID-HOOK-UP WIRE 18 AWG - C2052-21-01
Order 'blk-solid-hook-up wire 18 awg - C2052-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-21-01
Order 'blk-solid-hook-up wire 16 awg - C2053-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-1000-ND.
Send this link via E-Mail
Help With This Screen