CONN HDR 3.5MM 11POS 180 BLK - 1616090000
| Digi-Key Part Number | 1616090000-ND |
50 |
2.76020 |
Extended Price
138.01 |
| Manufacturer Part Number | 1616090000 | |||
| Description | CONN HDR 3.5MM 11POS 180 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1616090000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 11 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1616090000 1616090000 |
CONN HDR 3.5MM 11POS 180 BLK - 1616090000 (1616090000-ND)
Related parts:CONN HDR 3.5MM 11POS 180 BLK - 1616090000
Order 'conn hdr 3.5mm 11pos 180 blk - 1616090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616090000-ND.
CONN HDR 5MM 11POS 180 BLK - 1626480000
Order 'conn hdr 5mm 11pos 180 blk - 1626480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626480000-ND.
CONN HDR 5MM 11POS 180 BLK - 1626690000
Order 'conn hdr 5mm 11pos 180 blk - 1626690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626690000-ND.
CONN HDR 5.08MM 11POS 180 BLK - 1522710000
Order 'conn hdr 5.08mm 11pos 180 blk - 1522710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522710000-ND.
CONN HDR 5.08MM 11POS 180 BLK - 1525010000
Order 'conn hdr 5.08mm 11pos 180 blk - 1525010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1525010000-ND.
CONN HDR 5MM 11POS 180 TIN ORG - 1581410000
Order 'conn hdr 5mm 11pos 180 tin org - 1581410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581410000-ND.
CONN HDR 5MM 11POS 180 TIN ORG - 1581870000
Order 'conn hdr 5mm 11pos 180 tin org - 1581870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581870000-ND.
CONN HDR 3.5MM 11POS 180 BLK - 1615970000
Order 'conn hdr 3.5mm 11pos 180 blk - 1615970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615970000-ND.
CONN HDR 3.5MM 11POS 180 BLK - 1616220000
Order 'conn hdr 3.5mm 11pos 180 blk - 1616220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616220000-ND.
CONN HDR 7.62MM 11POS 180 BLK - 1624790000
Order 'conn hdr 7.62mm 11pos 180 blk - 1624790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1624790000-ND.
CONN HDR 7.62MM 11POS 180 BLK - 1625010000
Order 'conn hdr 7.62mm 11pos 180 blk - 1625010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1625010000-ND.
CONN HDR 5MM 11POS 90 BLK - 1626070000
Order 'conn hdr 5mm 11pos 90 blk - 1626070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626070000-ND.
CONN HDR 5MM 11POS 90 BLK - 1626270000
Order 'conn hdr 5mm 11pos 90 blk - 1626270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626270000-ND.
CONN HDR 5MM 2POS 180 BLK - 1626390000
Order 'conn hdr 5mm 2pos 180 blk - 1626390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626390000-ND.
CONN HDR 5MM 3POS 180 BLK - 1626400000
Order 'conn hdr 5mm 3pos 180 blk - 1626400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626400000-ND.
Send this link via E-Mail
Help With This Screen