WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-12-02 - Cable, Wire
| Digi-Key Part Number | C2016W-100-ND |
1 5 |
17.68000 14.46400 |
Extended Price
17.68 72.32 |
| Manufacturer Part Number | C2016-12-02 | |||
| Description | WHITE STRANDED-HOOKUP WIRE 22AWG | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2016-12-02 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cable, Wire |
| Color | White |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket Type | PVC |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2016 12 02 C20161202 C2016W 100 ND C2016W100ND C2016W-100 |
C2016-12-02 Specification Sheet
WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-12-02 (C2016W-100-ND) - Cable, Wire
Related parts Cable, Wire :WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-12-02
Order 'white stranded-hookup wire 22awg - C2016-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016W-100-ND.
WHITE STRANDED-HOOKUP WIRE 22AWG - C2016-21-02
Order 'white stranded-hookup wire 22awg - C2016-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016W-1000-ND.
WHITE/STRANDED-HOOKUP WIRE 24AWG - C2015-12-02
Order 'white/stranded-hookup wire 24awg - C2015-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-100-ND.
GREEN STRANDED-HOOKUP WIRE 22AWG - C2016-12-06
Order 'green stranded-hookup wire 22awg - C2016-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016G-100-ND.
WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-12-02
Order 'white stranded-hookup wire 20awg - C2040-12-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040W-100-ND.
WHITE STRANDED-HOOKUP WIRE 18AWG - C2064-12-02
Order 'white stranded-hookup wire 18awg - C2064-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064W-100-ND.
WHITE STRANDED-HOOKUP WIRE 16AWG - C2065-12-02
Order 'white stranded-hookup wire 16awg - C2065-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065W-100-ND.
WHITE STRANDED-HOOKUP WIRE 24AWG - C2015-21-02
Order 'white stranded-hookup wire 24awg - C2015-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-1000-ND.
GREEN STRANDED-HOOKUP WIRE 22AWG - C2016-21-06
Order 'green stranded-hookup wire 22awg - C2016-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016G-1000-ND.
WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-21-02
Order 'white stranded-hookup wire 20awg - C2040-21-02' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 18AWG - C2064-21-02
Order 'white stranded-hookup wire 18awg - C2064-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 16AWG - C2065-21-02
Order 'white stranded-hookup wire 16awg - C2065-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065W-1000-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118-12-02
Order 'white 20awg hookup wire solid - C2118-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-100-ND.
WHITE 18AWG HOOKUP WIRE SOLID - C2119-12-02
Order 'white 18awg hookup wire solid - C2119-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119W-100-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117-12-02
Order 'white 22awg hookup wire solid - C2117-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-100-ND.
Send this link via E-Mail
Help With This Screen