CONN HDR 3.5MM 14POS 180 BLK - 1616000000
| Digi-Key Part Number | 1616000000-ND |
50 |
3.47820 |
Extended Price
173.91 |
| Manufacturer Part Number | 1616000000 | |||
| Description | CONN HDR 3.5MM 14POS 180 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1616000000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Shrouded (2 Side) |
| Number of Positions | 14 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1616000000 1616000000 |
CONN HDR 3.5MM 14POS 180 BLK - 1616000000 (1616000000-ND)
Related parts:CONN HDR 3.5MM 14POS 180 BLK - 1616000000
Order 'conn hdr 3.5mm 14pos 180 blk - 1616000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616000000-ND.
CONN HDR 5MM 14POS 180 BLK - 1626510000
Order 'conn hdr 5mm 14pos 180 blk - 1626510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626510000-ND.
CONN HDR 5MM 14POS 180 BLK - 1626710000
Order 'conn hdr 5mm 14pos 180 blk - 1626710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626710000-ND.
CONN HDR 5MM 14POS 180 BLK - 1653520000
Order 'conn hdr 5mm 14pos 180 blk - 1653520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1653520000-ND.
CONN HDR 5.08MM 14POS 180 BLK - 1523010000
Order 'conn hdr 5.08mm 14pos 180 blk - 1523010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1523010000-ND.
CONN HDR 5.08MM 14POS 180 BLK - 1525310000
Order 'conn hdr 5.08mm 14pos 180 blk - 1525310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1525310000-ND.
CONN HDR 5MM 14POS 180 TIN ORG - 1581440000
Order 'conn hdr 5mm 14pos 180 tin org - 1581440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581440000-ND.
CONN HDR 5MM 14POS 180 TIN ORG - 1581900000
Order 'conn hdr 5mm 14pos 180 tin org - 1581900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581900000-ND.
CONN HDR 5MM 14POS 180 ORG - 1614860000
Order 'conn hdr 5mm 14pos 180 org - 1614860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614860000-ND.
CONN HDR 3.5MM 14POS 180 BLK - 1616120000
Order 'conn hdr 3.5mm 14pos 180 blk - 1616120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616120000-ND.
CONN HDR 3.5MM 14POS 180 BLK - 1616250000
Order 'conn hdr 3.5mm 14pos 180 blk - 1616250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616250000-ND.
CONN HDR 5MM 14POS 90 BLK - 1626100000
Order 'conn hdr 5mm 14pos 90 blk - 1626100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626100000-ND.
CONN HDR 5MM 14POS 90 BLK - 1626290000
Order 'conn hdr 5mm 14pos 90 blk - 1626290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626290000-ND.
CONN HDR 5MM 2POS 180 BLK - 1626390000
Order 'conn hdr 5mm 2pos 180 blk - 1626390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626390000-ND.
CONN HDR 5MM 3POS 180 BLK - 1626400000
Order 'conn hdr 5mm 3pos 180 blk - 1626400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626400000-ND.
Send this link via E-Mail
Help With This Screen