Keywords:





Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000

CONN PCB 3.5MM 7POS F BK - 1615830000

Digi-Key Part Number 1615830000-ND
Price Break
50
Unit Price
5.91600
Extended Price
295.80
Manufacturer Part Number1615830000
DescriptionCONN PCB 3.5MM 7POS F BK
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000
Technical/Catalog Information1615830000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug, Female Sockets
ColorBlack
Mounting TypeFree Hanging (In-Line)
FeaturesFlange
TerminationScrew
Mating OrientationIn-Line with Wire
Current 10A
Voltage300V
Wire Gauge 14-28 AWG
Number of Levels1
Positions Per Level7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1615830000
1615830000

1615830000 Specification Sheet

Image of CONN PCB 3.5MM 7POS F BK - 1615830000

CONN PCB 3.5MM 7POS F BK - 1615830000 (1615830000-ND)

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000
 Order 'conn pcb 3.5mm 7pos f bk - 1615830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615830000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687930000
 Order 'conn pcb 3.5mm 7pos lh bk - 1687930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687930000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1597410000
 Order 'conn pcb 3.5mm 7pos sn or - 1597410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1606690000
 Order 'conn pcb 3.5mm 7pos f sn or - 1606690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1606690000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615810000
 Order 'conn pcb 3.5mm 5pos f bk - 1615810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615810000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615850000
 Order 'conn pcb 3.5mm 9pos f bk - 1615850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615850000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615910000
 Order 'conn pcb 3.5mm 15pos f bk - 1615910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615910000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620840000
 Order 'conn pcb 3.5mm 17pos f bk - 1620840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620840000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620850000
 Order 'conn pcb 3.5mm 18pos f bk - 1620850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620850000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620860000
 Order 'conn pcb 3.5mm 19pos f bk - 1620860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620860000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620870000
 Order 'conn pcb 3.5mm 20pos f bk - 1620870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620870000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620880000
 Order 'conn pcb 3.5mm 21pos f bk - 1620880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620880000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620890000
 Order 'conn pcb 3.5mm 22pos f bk - 1620890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620890000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1620900000
 Order 'conn pcb 3.5mm 23pos f bk - 1620900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620900000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1638810000
 Order 'conn pcb 3.5mm 90 5pos bk - 1638810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638810000-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1615830000
Send this link via E-Mail
Help With This Screen

CONN PCB 3.5MM 7POS F BK - 1615830000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PCB 3.5MM 6POS OR - 1597400000 Next: CONN PCB 3.5MM 7POS F SN OR - 1606690000
CONN PCB 3.5MM 7POS F BK - 1615830000