CONN PCB 3.5MM 15POS BK - 1615760000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1615760000
| Digi-Key Part Number | 1615760000-ND |
50 |
11.83200 |
Extended Price
591.60 |
| Manufacturer Part Number | 1615760000 | |||
| Description | CONN PCB 3.5MM 15POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1615760000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1615760000 1615760000 |
1615760000 Specification Sheet
CONN PCB 3.5MM 15POS BK - 1615760000 (1615760000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1615760000CONN PCB 3.5MM 15POS BK - 1615760000
Order 'conn pcb 3.5mm 15pos bk - 1615760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615760000-ND.
CONN PCB 3.5MM 15POS F BK - 1615910000
Order 'conn pcb 3.5mm 15pos f bk - 1615910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615910000-ND.
CONN PCB 3.5MM 15POS LH BK - 1688010000
Order 'conn pcb 3.5mm 15pos lh bk - 1688010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688010000-ND.
CONN PCB 3.5MM 15POS SN OR - 1597490000
Order 'conn pcb 3.5mm 15pos sn or - 1597490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597490000-ND.
CONN PCB 3.5MM 15POS F SN OR - 1606770000
Order 'conn pcb 3.5mm 15pos f sn or - 1606770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1606770000-ND.
CONN PCB 3.5MM 5POS BK - 1614090000
Order 'conn pcb 3.5mm 5pos bk - 1614090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614090000-ND.
CONN PCB 3.5MM 9POS BK - 1615710000
Order 'conn pcb 3.5mm 9pos bk - 1615710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615710000-ND.
CONN PCB 3.5MM 13POS BK - 1615740000
Order 'conn pcb 3.5mm 13pos bk - 1615740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615740000-ND.
CONN PCB 3.5MM 14POS BK - 1615750000
Order 'conn pcb 3.5mm 14pos bk - 1615750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615750000-ND.
CONN PCB 3.5MM 13POS BK - 1615890000
Order 'conn pcb 3.5mm 13pos bk - 1615890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615890000-ND.
CONN PCB 3.5MM 14POS BK - 1615900000
Order 'conn pcb 3.5mm 14pos bk - 1615900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615900000-ND.
CONN PCB 3.5MM 17POS BK - 1620370000
Order 'conn pcb 3.5mm 17pos bk - 1620370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620370000-ND.
CONN PCB 3.5MM 18POS BK - 1620380000
Order 'conn pcb 3.5mm 18pos bk - 1620380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620380000-ND.
CONN PCB 3.5MM 19POS BK - 1620390000
Order 'conn pcb 3.5mm 19pos bk - 1620390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620390000-ND.
CONN PCB 3.5MM 20POS BK - 1620400000
Order 'conn pcb 3.5mm 20pos bk - 1620400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620400000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1615760000
Send this link via E-Mail
Help With This Screen
