CONN HDR 5MM 38POS 90 ORG - 1614520000
| Digi-Key Part Number | 1614520000-ND |
10 |
15.96000 |
Extended Price
159.60 |
| Manufacturer Part Number | 1614520000 | |||
| Description | CONN HDR 5MM 38POS 90 ORG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1614520000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 38 |
| Wire Size | - |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | SLD |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1614520000 1614520000 |
CONN HDR 5MM 38POS 90 ORG - 1614520000 (1614520000-ND)
Related parts :CONN HDR 5MM 38POS 90 ORG - 1614520000
Order 'conn hdr 5mm 38pos 90 org - 1614520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614520000-ND.
CONN HDR 5MM 12POS 90 ORG - 1580960000
Order 'conn hdr 5mm 12pos 90 org - 1580960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580960000-ND.
CONN HDR 5.08MM 38POS 90 ORG - 1602190000
Order 'conn hdr 5.08mm 38pos 90 org - 1602190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602190000-ND.
CONN HDR 5MM 4POS 90 ORG - 1614350000
Order 'conn hdr 5mm 4pos 90 org - 1614350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614350000-ND.
CONN HDR 5MM 6POS 90 ORG - 1614360000
Order 'conn hdr 5mm 6pos 90 org - 1614360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614360000-ND.
CONN HDR 5MM 8POS 90 ORG - 1614370000
Order 'conn hdr 5mm 8pos 90 org - 1614370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614370000-ND.
CONN HDR 5MM 10POS 90 ORG - 1614380000
Order 'conn hdr 5mm 10pos 90 org - 1614380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614380000-ND.
CONN HDR 5MM 12POS 90 ORG - 1614390000
Order 'conn hdr 5mm 12pos 90 org - 1614390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614390000-ND.
CONN HDR 5MM 14POS 90 ORG - 1614400000
Order 'conn hdr 5mm 14pos 90 org - 1614400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614400000-ND.
CONN HDR 5MM 16POS 90 ORG - 1614410000
Order 'conn hdr 5mm 16pos 90 org - 1614410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614410000-ND.
CONN HDR 5MM 18POS 90 ORG - 1614420000
Order 'conn hdr 5mm 18pos 90 org - 1614420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614420000-ND.
CONN HDR 5MM 20POS 90 ORG - 1614430000
Order 'conn hdr 5mm 20pos 90 org - 1614430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614430000-ND.
CONN HDR 5MM 22POS 90 ORG - 1614440000
Order 'conn hdr 5mm 22pos 90 org - 1614440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614440000-ND.
CONN HDR 5MM 24POS 90 ORG - 1614450000
Order 'conn hdr 5mm 24pos 90 org - 1614450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614450000-ND.
CONN HDR 5MM 26POS 90 ORG - 1614460000
Order 'conn hdr 5mm 26pos 90 org - 1614460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614460000-ND.
Send this link via E-Mail
Help With This Screen