BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
| Digi-Key Part Number | 668-1027-ND |
1 10 100 500 1000 5000 |
4.51000 4.10000 3.28000 2.72240 2.37800 2.13200 |
Extended Price
4.51 41.00 328.00 1361.20 2378.00 10660.00 |
| Manufacturer Part Number | AI-2429-TWT-2-R | |||
| Description | BUZZER PIEZO 12VDC 24MM PCMNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AI-2429-TWT-2-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 95dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 8 ~ 18VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 10mA |
| Size / Dimension | Circular - 24mm Dia x 16mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AI 2429 TWT 2 R AI2429TWT2R 668 1027 ND 6681027ND 668-1027 |
AI-2429-TWT-2-R Specification Sheet
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R (668-1027-ND)
Related parts :BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2438-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1030-ND.
BUZZER PIEZO 12VDC 2.9KHZ PCB - AI-2429-TWT-12V-2-R
Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-12V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-2-R-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2532-ST-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2532-ST-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1031-ND.
BUZZER PIEZO 12VDC 30MM PCMNT - AI-3018-TWT-R
Order 'buzzer piezo 12vdc 30mm pcmnt - AI-3018-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1032-ND.
BUZZER PIEZO 12VDC 40MM PCMNT - AI-4033-TWT-R
Order 'buzzer piezo 12vdc 40mm pcmnt - AI-4033-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1035-ND.
BUZZER PIEZO 12VDC 42MM PCMNT - AI-4228-TWT-R
Order 'buzzer piezo 12vdc 42mm pcmnt - AI-4228-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1053-ND.
BUZZER PIEZO 12VDC 3.2KHZ PCB - AI-2331-TWT-2-R
Order 'buzzer piezo 12vdc 3.2khz pcb - AI-2331-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2331-TWT-2-R-ND.
BUZZER PIEZO 12VDC 2.9KHZ PCB - AI-2429-TWT-12V-4-R
Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-12V-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-4-R-ND.
BUZZER PIEZO 12VDC 2.9KHZ PCB - AI-2429-TWT-3P-R
Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-3P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-3P-R-ND.
Send this link via E-Mail
Help With This Screen
