CONN HDR 5.08MM 3POS 135 ORG - 1605770000 - Connectors
| Digi-Key Part Number | 1605770000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1605770000 | |||
| Description | CONN HDR 5.08MM 3POS 135 ORG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1605770000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | 45° (135°) Angle with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1605770000 1605770000 |
CONN HDR 5.08MM 3POS 135 ORG - 1605770000 (1605770000-ND) - Connectors
Related parts Connectors :CONN HDR 5.08MM 3POS 135 ORG - 1605770000
Order 'conn hdr 5.08mm 3pos 135 org - 1605770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605770000-ND.
CONN HDR 5.08MM 2POS 135 ORG - 1605760000
Order 'conn hdr 5.08mm 2pos 135 org - 1605760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605760000-ND.
CONN HDR 5.08MM 4POS 135 ORG - 1605780000
Order 'conn hdr 5.08mm 4pos 135 org - 1605780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605780000-ND.
CONN HDR 5.08MM 5POS 135 ORG - 1605790000
Order 'conn hdr 5.08mm 5pos 135 org - 1605790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605790000-ND.
CONN HDR 5.08MM 6POS 135 ORG - 1605800000
Order 'conn hdr 5.08mm 6pos 135 org - 1605800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605800000-ND.
CONN HDR 5.08MM 7POS 135 ORG - 1605810000
Order 'conn hdr 5.08mm 7pos 135 org - 1605810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605810000-ND.
CONN HDR 5.08MM 8POS 135 ORG - 1605820000
Order 'conn hdr 5.08mm 8pos 135 org - 1605820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605820000-ND.
CONN HDR 5.08MM 10POS 135 ORG - 1605840000
Order 'conn hdr 5.08mm 10pos 135 org - 1605840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605840000-ND.
CONN HDR 5.08MM 11POS 135 ORG - 1605850000
Order 'conn hdr 5.08mm 11pos 135 org - 1605850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605850000-ND.
CONN HDR 5.08MM 12POS 135 ORG - 1605860000
Order 'conn hdr 5.08mm 12pos 135 org - 1605860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605860000-ND.
CONN HDR 5.08MM 13POS 135 ORG - 1605870000
Order 'conn hdr 5.08mm 13pos 135 org - 1605870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605870000-ND.
CONN HDR 5.08MM 14POS 135 ORG - 1605880000
Order 'conn hdr 5.08mm 14pos 135 org - 1605880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605880000-ND.
CONN HDR 5.08MM 15POS 135 ORG - 1605890000
Order 'conn hdr 5.08mm 15pos 135 org - 1605890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605890000-ND.
CONN HDR 5.08MM 16POS 135 ORG - 1605900000
Order 'conn hdr 5.08mm 16pos 135 org - 1605900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605900000-ND.
CONN HDR 5.08MM 17POS 135 ORG - 1605910000
Order 'conn hdr 5.08mm 17pos 135 org - 1605910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605910000-ND.
Send this link via E-Mail
Help With This Screen
