Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1605170000
CONN HDR 3.5MM 12POS 90 TIN ORG - 1605170000 - Connectors
| Digi-Key Part Number | 1605170000-ND |
50 |
3.20400 |
Extended Price
160.20 |
| Manufacturer Part Number | 1605170000 | |||
| Description | CONN HDR 3.5MM 12POS 90 TIN ORG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1605170000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1605170000 1605170000 |
1605170000 Specification Sheet
CONN HDR 3.5MM 12POS 90 TIN ORG - 1605170000 (1605170000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1605170000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1605170000
Order 'conn hdr 3.5mm 12pos 90 tin org - 1605170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605170000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597310000
Order 'conn hdr 3.5mm 12pos 90 tin org - 1597310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597310000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1607140000
Order 'conn hdr 3.5mm 12pos 90 tin org - 1607140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607140000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597210000
Order 'conn hdr 3.5mm 2pos 90 tin org - 1597210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597210000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597220000
Order 'conn hdr 3.5mm 3pos 90 tin org - 1597220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597230000
Order 'conn hdr 3.5mm 4pos 90 tin org - 1597230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597230000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597240000
Order 'conn hdr 3.5mm 5pos 90 tin org - 1597240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597240000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597250000
Order 'conn hdr 3.5mm 6pos 90 tin org - 1597250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597250000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597260000
Order 'conn hdr 3.5mm 7pos 90 tin org - 1597260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597260000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597270000
Order 'conn hdr 3.5mm 8pos 90 tin org - 1597270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597270000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597280000
Order 'conn hdr 3.5mm 9pos 90 tin org - 1597280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597280000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597290000
Order 'conn hdr 3.5mm 10pos 90 tin org - 1597290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597290000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597300000
Order 'conn hdr 3.5mm 11pos 90 tin org - 1597300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597300000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597320000
Order 'conn hdr 3.5mm 13pos 90 tin org - 1597320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597320000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1597330000
Order 'conn hdr 3.5mm 14pos 90 tin org - 1597330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597330000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1605170000
Send this link via E-Mail
Help With This Screen
