HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-21-07 - Cables, Wires
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-07
| Digi-Key Part Number | C2015L-1000-ND |
1 5 |
54.77000 48.68600 |
Extended Price
54.77 243.43 |
| Manufacturer Part Number | C2015-21-07 | |||
| Description | HOOK-UP WIRE BLU STRANDED 24 AWG | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2015-21-07 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 24 AWG |
| Maximum Temperature | * |
| Conductor Strand | 7/32 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.056" (1.42mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2015 21 07 C20152107 C2015L 1000 ND C2015L1000ND C2015L-1000 |
C2015-21-07 Specification Sheet
HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-21-07 (C2015L-1000-ND) - Cables, Wires
Related parts Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-07HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-21-07
Order 'hook-up wire blu stranded 24 awg - C2015-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015L-1000-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-12-07
Order 'hook-up wire blu stranded 24 awg - C2015-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015L-100-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2100-21-07
Order 'hook-up wire blu stranded 24 awg - C2100-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100L-1000-ND.
HOOK-UP WIRE BLU SOLID 24 AWG - C2003-21-07
Order 'hook-up wire blu solid 24 awg - C2003-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003L-1000-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04
Order 'hook-up wire orn stranded 24 awg - C2015-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2015-21-08
Order 'hook-up wire brn stranded 24 awg - C2015-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015N-1000-ND.
HOOK-UP WIRE YEL STRAND 24 AWG - C2015-21-05
Order 'hook-up wire yel strand 24 awg - C2015-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015Y-1000-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2100A-12-07
Order 'hook-up wire blu stranded 24 awg - C2100A-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100L-100-ND.
HOOK-UP WIRE BLU STRANDED 22 AWG - C2016-21-07
Order 'hook-up wire blu stranded 22 awg - C2016-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016L-1000-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2040-21-07
Order 'hook-up wire blu stranded 20 awg - C2040-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040L-1000-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2064-21-07
Order 'hook-up wire blu stranded 18 awg - C2064-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064L-1000-ND.
HOOK-UP WIRE BLU STRANDED 16 AWG - C2065A-21-07
Order 'hook-up wire blu stranded 16 awg - C2065A-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065L-1000-ND.
HOOK-UP WIRE BLU STRANDED 22 AWG - C2101-21-07
Order 'hook-up wire blu stranded 22 awg - C2101-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101L-1000-ND.
HOOK-UP WIRE BLU STRANDED 20 AWG - C2102-21-07
Order 'hook-up wire blu stranded 20 awg - C2102-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102L-1000-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2103-21-07
Order 'hook-up wire blu stranded 18 awg - C2103-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103L-1000-ND.
Options for Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-07
Send this link via E-Mail
Help With This Screen
