GREEN STRANDED-HOOKUP WIRE 24AWG - C2015-21-06
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-06
| Digi-Key Part Number | C2015G-1000-ND |
1 5 |
54.77000 48.68600 |
Extended Price
54.77 243.43 |
| Manufacturer Part Number | C2015-21-06 | |||
| Description | GREEN STRANDED-HOOKUP WIRE 24AWG | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2015-21-06 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 24 AWG |
| Maximum Temperature | * |
| Conductor Strand | 7/32 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.056" (1.42mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2015 21 06 C20152106 C2015G 1000 ND C2015G1000ND C2015G-1000 |
C2015-21-06 Specification Sheet
GREEN STRANDED-HOOKUP WIRE 24AWG - C2015-21-06 (C2015G-1000-ND)
Related parts Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-06GREEN STRANDED-HOOKUP WIRE 24AWG - C2015-21-06
Order 'green stranded-hookup wire 24awg - C2015-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 22AWG - C2016A-21-06
Order 'green stranded-hookup wire 22awg - C2016A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 20AWG - C2040-21-06
Order 'green stranded-hookup wire 20awg - C2040-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 18AWG - C2064-21-06
Order 'green stranded-hookup wire 18awg - C2064-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 16AWG - C2065-21-06
Order 'green stranded-hookup wire 16awg - C2065-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 24AWG - C2015A-12-06
Order 'green stranded-hookup wire 24awg - C2015A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015G-100-ND.
WHITE STRANDED-HOOKUP WIRE 24AWG - C2015-21-02
Order 'white stranded-hookup wire 24awg - C2015-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-1000-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117A-21-06
Order 'green 22awg hookup wire solid - C2117A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-1000-ND.
GREEN 20AWG HOOKUP WIRE SOLID - C2118A-21-06
Order 'green 20awg hookup wire solid - C2118A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118G-1000-ND.
GREEN 18AWG HOOKUP WIRE SOLID - C2119A-21-06
Order 'green 18awg hookup wire solid - C2119A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119G-1000-ND.
GREEN STRANDED-HOOKUP WIRE 22AWG - C2016-12-06
Order 'green stranded-hookup wire 22awg - C2016-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016G-100-ND.
GREEN STRANDED-HOOKUP WIRE 20AWG - C2040-12-06
Order 'green stranded-hookup wire 20awg - C2040-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040G-100-ND.
GREEN STRANDED-HOOKUP WIRE 18AWG - C2064-12-06
Order 'green stranded-hookup wire 18awg - C2064-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064G-100-ND.
GREEN STRANDED-HOOKUP WIRE-16AWG - C2065-12-06
Order 'green stranded-hookup wire-16awg - C2065-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065G-100-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117-12-06
Order 'green 22awg hookup wire solid - C2117-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-100-ND.
Options for Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2015-21-06
Send this link via E-Mail
Help With This Screen
