Keywords:





HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04 - Cables, Wires

Digi-Key Part Number C2015A-1000-ND
Price Break
1
5
Unit Price
54.77000
48.68600
Extended Price
54.77
243.43
Manufacturer Part NumberC2015-21-04
DescriptionHOOK-UP WIRE ORN STRANDED 24 AWG
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2015-21-04
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
ColorOrange
Wire Gauge 24 AWG
Maximum Temperature*
Conductor Strand7/32
Voltage300V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1007/1569
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.056" (1.42mm)
Jacket (Insulation) Thickness0.016" (0.41mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2015 21 04
C20152104
C2015A 1000 ND
C2015A1000ND
C2015A-1000

C2015-21-04 Specification Sheet

Image of HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04

HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04 (C2015A-1000-ND) - Cables, Wires

Related parts Cables, Wires:
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04
 Order 'hook-up wire orn stranded 24 awg - C2015-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-1000-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-12-04
 Order 'hook-up wire orn stranded 24 awg - C2015-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100-21-04
 Order 'hook-up wire orn stranded 24 awg - C2100-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-1000-ND.
HOOK-UP WIRE ORN SOLID 24 AWG - C2003-21-04
 Order 'hook-up wire orn solid 24 awg - C2003-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003A-1000-ND.
HOOK-UP WIRE BLU STRANDED 24 AWG - C2015-21-07
 Order 'hook-up wire blu stranded 24 awg - C2015-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015L-1000-ND.
HOOK-UP WIRE BRN STRANDED 24 AWG - C2015-21-08
 Order 'hook-up wire brn stranded 24 awg - C2015-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015N-1000-ND.
HOOK-UP WIRE YEL STRAND 24 AWG - C2015-21-05
 Order 'hook-up wire yel strand 24 awg - C2015-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015Y-1000-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2100A-12-04
 Order 'hook-up wire orn stranded 24 awg - C2100A-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100A-100-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2016-21-04
 Order 'hook-up wire orn stranded 22 awg - C2016-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04
 Order 'hook-up wire orn stranded 20 awg - C2040-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040A-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04
 Order 'hook-up wire orn stranded 18 awg - C2064-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-1000-ND.
HOOK-UP WIRE ORN STRANDED 16 AWG - C2065-21-04
 Order 'hook-up wire orn stranded 16 awg - C2065-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065A-1000-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2101-21-04
 Order 'hook-up wire orn stranded 22 awg - C2101-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2102-21-04
 Order 'hook-up wire orn stranded 20 awg - C2102-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102A-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-21-04
 Order 'hook-up wire orn stranded 18 awg - C2103-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-1000-ND.

Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-12-04 Next: HOOK-UP WIRE ORN STRANDED 24 AWG - C2100-21-04
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-21-04