CONN PCB BLZ 5.08 270 22POS BK - 1561610000 - Connectors
| Digi-Key Part Number | 1561610000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1561610000 | |||
| Description | CONN PCB BLZ 5.08 270 22POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1561610000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1561610000 1561610000 |
CONN PCB BLZ 5.08 270 22POS BK - 1561610000 (1561610000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 5.08 270 22POS BK - 1561610000
Order 'conn pcb blz 5.08 270 22pos bk - 1561610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561610000-ND.
CONN PCB BLZ 5.08 270 22POS BK - 1559310000
Order 'conn pcb blz 5.08 270 22pos bk - 1559310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559310000-ND.
CONN PCB BLZ 5.08 90 22POS BK - 1554710000
Order 'conn pcb blz 5.08 90 22pos bk - 1554710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554710000-ND.
CONN PCB BLZ 5.08 90 22POS BK - 1557010000
Order 'conn pcb blz 5.08 90 22pos bk - 1557010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557010000-ND.
CONN PCB BLZ 5.08 270 5POS BK - 1557610000
Order 'conn pcb blz 5.08 270 5pos bk - 1557610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557610000-ND.
CONN PCB BLZ 5.08 270 7POS BK - 1557810000
Order 'conn pcb blz 5.08 270 7pos bk - 1557810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557810000-ND.
CONN PCB BLZ 5.08 270 9POS BK - 1558010000
Order 'conn pcb blz 5.08 270 9pos bk - 1558010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558010000-ND.
CONN PCB BLZ 5.08 270 11POS BK - 1558210000
Order 'conn pcb blz 5.08 270 11pos bk - 1558210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558210000-ND.
CONN PCB BLZ 5.08 270 13POS BK - 1558410000
Order 'conn pcb blz 5.08 270 13pos bk - 1558410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558410000-ND.
CONN PCB BLZ 5.08 270 14POS BK - 1558510000
Order 'conn pcb blz 5.08 270 14pos bk - 1558510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558510000-ND.
CONN PCB BLZ 5.08 270 15POS BK - 1558610000
Order 'conn pcb blz 5.08 270 15pos bk - 1558610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558610000-ND.
CONN PCB BLZ 5.08 270 17POS BK - 1558810000
Order 'conn pcb blz 5.08 270 17pos bk - 1558810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558810000-ND.
CONN PCB BLZ 5.08 270 18POS BK - 1558910000
Order 'conn pcb blz 5.08 270 18pos bk - 1558910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558910000-ND.
CONN PCB BLZ 5.08 270 19POS BK - 1559010000
Order 'conn pcb blz 5.08 270 19pos bk - 1559010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559010000-ND.
CONN PCB BLZ 5.08 270 20POS BK - 1559110000
Order 'conn pcb blz 5.08 270 20pos bk - 1559110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559110000-ND.
Send this link via E-Mail
Help With This Screen
