CONN PCB BLZ 5.08 270 21POS OR - 1561560000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1561560000
| Digi-Key Part Number | 1561560000-ND |
20 |
14.79600 |
Extended Price
295.92 |
| Manufacturer Part Number | 1561560000 | |||
| Description | CONN PCB BLZ 5.08 270 21POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1561560000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1561560000 1561560000 |
1561560000 Specification Sheet
CONN PCB BLZ 5.08 270 21POS OR - 1561560000 (1561560000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1561560000CONN PCB BLZ 5.08 270 21POS OR - 1561560000
Order 'conn pcb blz 5.08 270 21pos or - 1561560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561560000-ND.
CONN PCB BLZ 5.08 270 21POS BK - 1559210000
Order 'conn pcb blz 5.08 270 21pos bk - 1559210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559210000-ND.
CONN PCB BLZ 5.08 270 21POS OR - 1559260000
Order 'conn pcb blz 5.08 270 21pos or - 1559260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559260000-ND.
CONN PCB BLZ 5.08 270 21POS BK - 1561510000
Order 'conn pcb blz 5.08 270 21pos bk - 1561510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561510000-ND.
CONN PCB BLZ 5.08 90 21POS BK - 1554610000
Order 'conn pcb blz 5.08 90 21pos bk - 1554610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554610000-ND.
CONN PCB BLZ 5.08 90 21POS OR - 1554660000
Order 'conn pcb blz 5.08 90 21pos or - 1554660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554660000-ND.
CONN PCB BLZ 5.08 90 21POS BK - 1556910000
Order 'conn pcb blz 5.08 90 21pos bk - 1556910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556910000-ND.
CONN PCB BLZ 5.08 90 21POS OR - 1556960000
Order 'conn pcb blz 5.08 90 21pos or - 1556960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556960000-ND.
CONN PCB BLZ 5.08 270 2POS OR - 1557360000
Order 'conn pcb blz 5.08 270 2pos or - 1557360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557360000-ND.
CONN PCB BLZ 5.08 270 3POS OR - 1557460000
Order 'conn pcb blz 5.08 270 3pos or - 1557460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557460000-ND.
CONN PCB BLZ 5.08 270 4POS OR - 1557560000
Order 'conn pcb blz 5.08 270 4pos or - 1557560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557560000-ND.
CONN PCB BLZ 5.08 270 5POS BK - 1557610000
Order 'conn pcb blz 5.08 270 5pos bk - 1557610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557610000-ND.
CONN PCB BLZ 5.08 270 5POS OR - 1557660000
Order 'conn pcb blz 5.08 270 5pos or - 1557660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557660000-ND.
CONN PCB BLZ 5.08 270 6POS OR - 1557760000
Order 'conn pcb blz 5.08 270 6pos or - 1557760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557760000-ND.
CONN PCB BLZ 5.08 270 7POS BK - 1557810000
Order 'conn pcb blz 5.08 270 7pos bk - 1557810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557810000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1561560000
Send this link via E-Mail
Help With This Screen
