CONN PCB BLZ 5.08 90 13POS OR - 1556160000 - Connectors
| Digi-Key Part Number | 1556160000-ND |
24 |
9.04792 |
Extended Price
217.15 |
| Manufacturer Part Number | 1556160000 | |||
| Description | CONN PCB BLZ 5.08 90 13POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1556160000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 13 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BLZ |
| Features | Retention Latches (Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1556160000 1556160000 |
CONN PCB BLZ 5.08 90 13POS OR - 1556160000 (1556160000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 5.08 90 13POS OR - 1556160000
Order 'conn pcb blz 5.08 90 13pos or - 1556160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556160000-ND.
CONN PCB BLZ 5.08 90 13POS BK - 1553810000
Order 'conn pcb blz 5.08 90 13pos bk - 1553810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553810000-ND.
CONN PCB BLZ 5.08 90 13POS OR - 1553860000
Order 'conn pcb blz 5.08 90 13pos or - 1553860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553860000-ND.
CONN PCB BLZ 5.08 90 13POS BK - 1556110000
Order 'conn pcb blz 5.08 90 13pos bk - 1556110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556110000-ND.
CONN PCB BLZ 5.00 90 13POS OR - 1636050000
Order 'conn pcb blz 5.00 90 13pos or - 1636050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636050000-ND.
CONN PCB BLZ 5.00 90 13POS BK - 1637000000
Order 'conn pcb blz 5.00 90 13pos bk - 1637000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637000000-ND.
CONN PCB BLZ 5.00 90 13POS OR - 1637230000
Order 'conn pcb blz 5.00 90 13pos or - 1637230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637230000-ND.
CONN PCB BLZ 5.00 90 13POS BK - 1637460000
Order 'conn pcb blz 5.00 90 13pos bk - 1637460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637460000-ND.
CONN PCB BLZ 5.08 13POS BK - 1527510000
Order 'conn pcb blz 5.08 13pos bk - 1527510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1527510000-ND.
CONN PCB BLZ 5.08 13POS OR - 1527560000
Order 'conn pcb blz 5.08 13pos or - 1527560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1527560000-ND.
CONN PCB BLZ 5.08 13POS BK - 1529810000
Order 'conn pcb blz 5.08 13pos bk - 1529810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1529810000-ND.
CONN PCB BLZ 5.08 13POS OR - 1529860000
Order 'conn pcb blz 5.08 13pos or - 1529860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1529860000-ND.
CONN PCB BLZ 5.08 90 2POS OR - 1552760000
Order 'conn pcb blz 5.08 90 2pos or - 1552760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1552760000-ND.
CONN PCB BLZ 5.08 90 3POS OR - 1552860000
Order 'conn pcb blz 5.08 90 3pos or - 1552860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1552860000-ND.
CONN PCB BLZ 5.08 90 4POS OR - 1552960000
Order 'conn pcb blz 5.08 90 4pos or - 1552960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1552960000-ND.
Send this link via E-Mail
Help With This Screen