TERM BLOCK PLUG 2POS R/A .200 - 1546108-2 - Connectors
| Digi-Key Part Number | 1546108-2-ND |
1200 |
.51000 |
Extended Price
612.00 |
| Manufacturer Part Number | 1546108-2 | |||
| Description | TERM BLOCK PLUG 2POS R/A .200 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546108-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Gray |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-30 AWG |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546108 2 15461082 |
1546108-2 Specification Sheet
TERM BLOCK PLUG 2POS R/A .200 - 1546108-2 (1546108-2-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 2POS R/A .200 - 1546108-2
Order 'term block plug 2pos r/a .200 - 1546108-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546108-2-ND.
TERM-BLOCK PLUG 2POS R/A .400 - 282809-2
Order 'term-block plug 2pos r/a .400 - 282809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282809-2-ND.
TERM BLOCK PLUG 2POS R/A .295 - 282959-2
Order 'term block plug 2pos r/a .295 - 282959-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282959-2-ND.
TERM BLOCK PLUG 2POS 5MM BLACK - 3-796641-2
Order 'term block plug 2pos 5mm black - 3-796641-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-796641-2-ND.
TERM BLOCK PLUG 2POS R/A 5MM - 796858-2
Order 'term block plug 2pos r/a 5mm - 796858-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98277-ND.
TERM BLOCK PLUG 2POS R/A 5.08MM - 796859-2
Order 'term block plug 2pos r/a 5.08mm - 796859-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98283-ND.
TERM BLOCK PLUG 4POS R/A .200 - 1546108-4
Order 'term block plug 4pos r/a .200 - 1546108-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546108-4-ND.
TERM BLOCK PLUG 2POS VERT .200 - 2-284047-6
Order 'term block plug 2pos vert .200 - 2-284047-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284047-6-ND.
TERM BLOCK PLUG 2POS 5MM GREEN - 282830-2
Order 'term block plug 2pos 5mm green - 282830-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98327-ND.
TERM BLOCK PLUG 2POS 3.5MM - 284510-2
Order 'term block plug 2pos 3.5mm - 284510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98385-ND.
TERM BLOCK PLUG 2POS 3.81MM - 284511-2
Order 'term block plug 2pos 3.81mm - 284511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98391-ND.
CONN TERM BLOCK PLUG 2POS R/A - 796641-2
Order 'conn term block plug 2pos r/a - 796641-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796641-2-ND.
TERM BLOCK PLUG 2POS VERT 5MM - 284040-2
Order 'term block plug 2pos vert 5mm - 284040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98122-ND.
TERM BLOCK PLUG 2POS VERT 5.08MM - 284041-2
Order 'term block plug 2pos vert 5.08mm - 284041-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98128-ND.
TERM BLOCK PLUG 2POS 3.5MM - 284506-2
Order 'term block plug 2pos 3.5mm - 284506-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98173-ND.
Send this link via E-Mail
Help With This Screen
