BATTERY PACK NICAD 3.6V 1600MAH - P-160AS L3
| Digi-Key Part Number | P256-L031-ND |
1 10 50 100 |
12.08000 10.87000 9.66200 8.45430 |
Extended Price
12.08 108.70 483.10 845.43 |
| Manufacturer Part Number | P-160AS L3 | |||
| Description | BATTERY PACK NICAD 3.6V 1600MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-160AS L3 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | A |
| Number of Cells | 3 |
| Voltage | 3.600 V [Typ] |
| Battery Capacity | 1600.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Linear, 1 Row |
| Weight | 98.6560 g [Nom] |
| Configuration | L031 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 160AS L3 P160AS L3 P256 L031 ND P256L031ND P256-L031 |
BATTERY PACK NICAD 3.6V 1600MAH - P-160AS L3 (P256-L031-ND)
Related parts:BATTERY PACK NICAD 3.6V 1600MAH - P-160AS L3
Order 'battery pack nicad 3.6v 1600mah - P-160AS L3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P256-L031-ND.
BATTERY PACK NICAD 2.4V 1800MAH - P-180CHF2
Order 'battery pack nicad 2.4v 1800mah - P-180CHF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F021-ND.
BATTERY PACK NICAD 4.8V 1800MAH - P-180CHF2X2
Order 'battery pack nicad 4.8v 1800mah - P-180CHF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F022-ND.
BATTERY PACK NICAD 7.2V 1800MAH - P-180CHF2X3
Order 'battery pack nicad 7.2v 1800mah - P-180CHF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F023-ND.
BATTERY PACK NICAD 9.6V 1800MAH - P-180CHF2X4
Order 'battery pack nicad 9.6v 1800mah - P-180CHF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F024-ND.
BATTERY PACK NICAD 12.0V 1800MAH - P-180CHF2X5
Order 'battery pack nicad 12.0v 1800mah - P-180CHF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F025-ND.
BATTERY PACK NICAD 3.6V 1800MAH - P-180CHF3
Order 'battery pack nicad 3.6v 1800mah - P-180CHF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F031-ND.
BATTERY PACK NICAD 4.8V 1800MAH - P-180CHF4
Order 'battery pack nicad 4.8v 1800mah - P-180CHF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F041-ND.
BATTERY PACK NICAD 6.0V 1800MAH - P-180CHF5
Order 'battery pack nicad 6.0v 1800mah - P-180CHF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F051-ND.
BATTERY PACK NICAD 7.2V 1800MAH - P-180CHF6
Order 'battery pack nicad 7.2v 1800mah - P-180CHF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F061-ND.
BATTERY PACK NICAD 8.4V 1800MAH - P-180CHF7
Order 'battery pack nicad 8.4v 1800mah - P-180CHF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F071-ND.
BATTERY PACK NICAD 9.6V 1800MAH - P-180CHF8
Order 'battery pack nicad 9.6v 1800mah - P-180CHF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F081-ND.
BATTERY PACK NICAD 10.8V 1800MAH - P-180CHF9
Order 'battery pack nicad 10.8v 1800mah - P-180CHF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F091-ND.
BATTERY PACK NICAD 12.0V 1800MAH - P-180CHF10
Order 'battery pack nicad 12.0v 1800mah - P-180CHF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F101-ND.
BATTERY PACK NICAD 2.4V 1800MAH - P-180CHL2
Order 'battery pack nicad 2.4v 1800mah - P-180CHL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-L021-ND.
Send this link via E-Mail
Help With This Screen