WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01 - Cables, Wires
| Digi-Key Part Number | C1321B-100-ND |
1 5 |
36.26000 29.66600 |
Extended Price
36.26 148.33 |
| Manufacturer Part Number | C1321.21.01 | |||
| Description | WIRE HOOK-UP 18AWG RUBBER BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1321.21.01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 18 AWG |
| Maximum Temperature | * |
| Conductor Strand | 65/36 |
| Voltage | 5000V |
| Conductors | 1 |
| Jacket (Insulation) Material | Ethylene-Propylene Rubber (EPR) |
| Features | - |
| Length | 100' (30.5m) |
| Cable Type | Test Lead |
| Jacket (Insulation) Diameter | 0.145" (3.68mm) |
| Jacket (Insulation) Thickness | 0.045" (1.14mm) |
| Operating Temperature | -20°C ~ 60°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1321 21 01 C13212101 C1321B 100 ND C1321B100ND C1321B-100 |
C1321.21.01 Specification Sheet
WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01 (C1321B-100-ND) - Cables, Wires
Related parts Cables, Wires:WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
Order 'wire hook-up 18awg rubber black - C1321.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1321B-1000-ND.
WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
Order 'wire hook-up 18awg rubber black - C1321.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1321B-100-ND.
WIRE HOOK-UP 20AWG RUBBER BLACK - C1326.21.01
Order 'wire hook-up 20awg rubber black - C1326.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1326B-1000-ND.
WIRE HOOK-UP 18AWG PVC BLACK - C1320A.21.01
Order 'wire hook-up 18awg pvc black - C1320A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1320B-1000-ND.
WIRE HOOK-UP 18AWG PVC BLACK - C1320.21.01
Order 'wire hook-up 18awg pvc black - C1320.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1320B-100-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1321R-1000-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1321R-100-ND.
WIRE HOOK-UP 20AWG RUBBER RED - C1326.21.03
Order 'wire hook-up 20awg rubber red - C1326.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1326R-1000-ND.
WIRE HOOK-UP 18AWG PVC RED - C1320A.21.03
Order 'wire hook-up 18awg pvc red - C1320A.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1320R-1000-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 24AWG - C2003A-12-01
Order 'blk-solid-hook-up wire 24awg - C2003A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-100-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-21-01
Order 'blk-solid-hook-up wire 22 awg - C2004-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-12-01
Order 'blk-solid-hook-up wire 22 awg - C2004-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-100-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-21-01
Order 'blk-solid-hook-up wire 20 awg - C2028-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028A-12-01
Order 'blk-solid-hook-up wire 20 awg - C2028A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-100-ND.
Send this link via E-Mail
Help With This Screen
