Keywords:





WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01 - Cables, Wires

Digi-Key Part Number C1321B-1000-ND
Price Break
1
5
Unit Price
144.41000
131.28000
Extended Price
144.41
656.40
Manufacturer Part NumberC1321.21.01
DescriptionWIRE HOOK-UP 18AWG RUBBER BLACK
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1321.21.01
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
ColorBlack
Wire Gauge 18 AWG
Conductor Strand65/36
Voltage5000V
Conductors1
Jacket (Insulation) MaterialEthylene-Propylene Rubber (EPR)
Features-
Length1000' (304.8m)
Cable TypeTest Lead
Jacket (Insulation) Diameter0.145" (3.68mm)
Jacket (Insulation) Thickness0.045" (1.14mm)
Operating Temperature-20°C ~ 60°C
Weight16 lbs (7.26kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1321 21 01
C13212101
C1321B 1000 ND
C1321B1000ND
C1321B-1000

C1321.21.01 Specification Sheet

Image of WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01

WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01 (C1321B-1000-ND) - Cables, Wires

Related parts Cables, Wires:
WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
 Order 'wire hook-up 18awg rubber black - C1321.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1321B-1000-ND.
WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
 Order 'wire hook-up 18awg rubber black - C1321.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1321B-100-ND.
WIRE HOOK-UP 20AWG RUBBER BLACK - C1326.21.01
 Order 'wire hook-up 20awg rubber black - C1326.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1326B-1000-ND.
WIRE HOOK-UP 18AWG PVC BLACK - C1320A.21.01
 Order 'wire hook-up 18awg pvc black - C1320A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1320B-1000-ND.
WIRE HOOK-UP 18AWG PVC BLACK - C1320.21.01
 Order 'wire hook-up 18awg pvc black - C1320.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1320B-100-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
 Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1321R-1000-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
 Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1321R-100-ND.
WIRE HOOK-UP 20AWG RUBBER RED - C1326.21.03
 Order 'wire hook-up 20awg rubber red - C1326.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1326R-1000-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
 Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 24AWG - C2003A-12-01
 Order 'blk-solid-hook-up wire 24awg - C2003A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-100-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-21-01
 Order 'blk-solid-hook-up wire 22 awg - C2004-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-12-01
 Order 'blk-solid-hook-up wire 22 awg - C2004-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-100-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-21-01
 Order 'blk-solid-hook-up wire 20 awg - C2028-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028A-12-01
 Order 'blk-solid-hook-up wire 20 awg - C2028A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-100-ND.
BLK-SOLID-HOOK-UP WIRE 18 AWG - C2052-21-01
 Order 'blk-solid-hook-up wire 18 awg - C2052-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052B-1000-ND.

Send this link via E-Mail
Help With This Screen

WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE HOOK-UP 18AWG PVC RED - C1320A.21.03 Next: WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01
WIRE HOOK-UP 18AWG RUBBER BLACK - C1321.21.01