Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HDR 5.08MM 7POS 90 ORG - 1515460000 - Connectors

Digi-Key Part Number 1515460000-ND
Price Break
50
Unit Price
1.57200
Extended Price
78.60
Manufacturer Part Number1515460000
DescriptionCONN HDR 5.08MM 7POS 90 ORG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1515460000
VendorWeidmuller
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 7
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
FeaturesSide Stacking (Interlocking)
TerminationSolder
Mating OrientationHorizontal with Board
Current15A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1515460000
1515460000


Image of CONN HDR 5.08MM 7POS 90 ORG - 1515460000

CONN HDR 5.08MM 7POS 90 ORG - 1515460000 (1515460000-ND) - Connectors

Related parts Connectors:
CONN HDR 5.08MM 7POS 90 ORG - 1515460000
 Order 'conn hdr 5.08mm 7pos 90 org - 1515460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1515460000-ND.
CONN HDR 5.08MM 7POS 90 ORG - 1513160000
 Order 'conn hdr 5.08mm 7pos 90 org - 1513160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513160000-ND.
CONN HDR 3.5MM 7POS 90 ORG - 1605120000
 Order 'conn hdr 3.5mm 7pos 90 org - 1605120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605120000-ND.
CONN HDR 7.5MM 7POS 90 ORG - 1628410000
 Order 'conn hdr 7.5mm 7pos 90 org - 1628410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628410000-ND.
CONN HDR 7.5MM 7POS 90 ORG - 1628520000
 Order 'conn hdr 7.5mm 7pos 90 org - 1628520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628520000-ND.
CONN HDR 5MM 2POS 180 TIN ORG - 1581320000
 Order 'conn hdr 5mm 2pos 180 tin org - 1581320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581320000-ND.
CONN HDR 5MM 3POS 180 TIN ORG - 1581330000
 Order 'conn hdr 5mm 3pos 180 tin org - 1581330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581330000-ND.
CONN HDR 5MM 4POS 180 TIN ORG - 1581340000
 Order 'conn hdr 5mm 4pos 180 tin org - 1581340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581340000-ND.
CONN HDR 5MM 5POS 180 TIN ORG - 1581350000
 Order 'conn hdr 5mm 5pos 180 tin org - 1581350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581350000-ND.
CONN HDR 5MM 6POS 180 TIN ORG - 1581360000
 Order 'conn hdr 5mm 6pos 180 tin org - 1581360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581360000-ND.
CONN HDR 5MM 8POS 180 TIN ORG - 1581380000
 Order 'conn hdr 5mm 8pos 180 tin org - 1581380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581380000-ND.
CONN HDR 5MM 9POS 180 TIN ORG - 1581390000
 Order 'conn hdr 5mm 9pos 180 tin org - 1581390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581390000-ND.
CONN HDR 5MM 10POS 180 TIN ORG - 1581400000
 Order 'conn hdr 5mm 10pos 180 tin org - 1581400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581400000-ND.
CONN HDR 5MM 11POS 180 TIN ORG - 1581410000
 Order 'conn hdr 5mm 11pos 180 tin org - 1581410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581410000-ND.
CONN HDR 5MM 12POS 180 TIN ORG - 1581420000
 Order 'conn hdr 5mm 12pos 180 tin org - 1581420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1581420000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HDR 5.08MM 7POS 90 ORG - 1513160000 Next: CONN HDR 5.08MM 7POS 90 SN - 1774812001