CONN HDR 5.08MM 4POS 90 ORG - 1515160000 - Connectors
| Digi-Key Part Number | 1515160000-ND |
100 |
.92400 |
Extended Price
92.40 |
| Manufacturer Part Number | 1515160000 | |||
| Description | CONN HDR 5.08MM 4POS 90 ORG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1515160000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 4 |
| Wire Size | - |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1515160000 1515160000 |
CONN HDR 5.08MM 4POS 90 ORG - 1515160000 (1515160000-ND) - Connectors
Related parts Connectors:CONN HDR 5.08MM 4POS 90 ORG - 1515160000
Order 'conn hdr 5.08mm 4pos 90 org - 1515160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1515160000-ND.
CONN HDR 5.08MM 4POS 90 ORG - 1512860000
Order 'conn hdr 5.08mm 4pos 90 org - 1512860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512860000-ND.
CONN HDR 5.08MM 4POS 90 ORG - 1602020000
Order 'conn hdr 5.08mm 4pos 90 org - 1602020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602020000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1605090000
Order 'conn hdr 3.5mm 4pos 90 org - 1605090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605090000-ND.
CONN HDR 5MM 4POS 90 ORG - 1614350000
Order 'conn hdr 5mm 4pos 90 org - 1614350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614350000-ND.
CONN HDR 7.62MM 4POS 90 ORG - 1624170000
Order 'conn hdr 7.62mm 4pos 90 org - 1624170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1624170000-ND.
CONN HDR 7.5MM 4POS 90 ORG - 1628380000
Order 'conn hdr 7.5mm 4pos 90 org - 1628380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628380000-ND.
CONN HDR 7.5MM 4POS 90 ORG - 1628490000
Order 'conn hdr 7.5mm 4pos 90 org - 1628490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628490000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1633350000
Order 'conn hdr 3.5mm 4pos 90 org - 1633350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633350000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1633580000
Order 'conn hdr 3.5mm 4pos 90 org - 1633580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633580000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1633810000
Order 'conn hdr 3.5mm 4pos 90 org - 1633810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633810000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642090000
Order 'conn hdr 3.5mm 4pos 90 org - 1642090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642090000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642240000
Order 'conn hdr 3.5mm 4pos 90 org - 1642240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642240000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642370000
Order 'conn hdr 3.5mm 4pos 90 org - 1642370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642370000-ND.
CONN HDR 5.08MM 4POS 90 ORG - 1725170000
Order 'conn hdr 5.08mm 4pos 90 org - 1725170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1725170000-ND.
Send this link via E-Mail
Help With This Screen