CONN PCB BLT 5.08 14POS OR - 1503060000 - Connectors
| Digi-Key Part Number | 1503060000-ND |
50 |
26.34000 |
Extended Price
1317.00 |
| Manufacturer Part Number | 1503060000 | |||
| Description | CONN PCB BLT 5.08 14POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1503060000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 14 |
| Wire Size | 12-22 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BLT |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1503060000 1503060000 |
CONN PCB BLT 5.08 14POS OR - 1503060000 (1503060000-ND) - Connectors
Related parts Connectors :CONN PCB BLT 5.08 14POS OR - 1503060000
Order 'conn pcb blt 5.08 14pos or - 1503060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1503060000-ND.
CONN PCB BLT 5.08 14POS BK - 1500710000
Order 'conn pcb blt 5.08 14pos bk - 1500710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500710000-ND.
CONN PCB BLT 5.08 14POS OR - 1500760000
Order 'conn pcb blt 5.08 14pos or - 1500760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500760000-ND.
CONN PCB BLT 5.08 14POS BK - 1503010000
Order 'conn pcb blt 5.08 14pos bk - 1503010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1503010000-ND.
CONN PCB BLT 5.08 2POS OR - 1499560000
Order 'conn pcb blt 5.08 2pos or - 1499560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1499560000-ND.
CONN PCB BLT 5.08 3POS OR - 1499660000
Order 'conn pcb blt 5.08 3pos or - 1499660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1499660000-ND.
CONN PCB BLT 5.08 4POS OR - 1499760000
Order 'conn pcb blt 5.08 4pos or - 1499760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1499760000-ND.
CONN PCB BLT 5.08 5POS OR - 1499860000
Order 'conn pcb blt 5.08 5pos or - 1499860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1499860000-ND.
CONN PCB BLT 5.08 6POS OR - 1499960000
Order 'conn pcb blt 5.08 6pos or - 1499960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1499960000-ND.
CONN PCB BLT 5.08 7POS BK - 1500010000
Order 'conn pcb blt 5.08 7pos bk - 1500010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500010000-ND.
CONN PCB BLT 5.08 7POS OR - 1500060000
Order 'conn pcb blt 5.08 7pos or - 1500060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500060000-ND.
CONN PCB BLT 5.08 8POS OR - 1500160000
Order 'conn pcb blt 5.08 8pos or - 1500160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500160000-ND.
CONN PCB BLT 5.08 9POS BK - 1500210000
Order 'conn pcb blt 5.08 9pos bk - 1500210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500210000-ND.
CONN PCB BLT 5.08 9POS OR - 1500260000
Order 'conn pcb blt 5.08 9pos or - 1500260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500260000-ND.
CONN PCB BLT 5.08 10POS OR - 1500360000
Order 'conn pcb blt 5.08 10pos or - 1500360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500360000-ND.
Send this link via E-Mail
Help With This Screen