HOOK-UP WIRE WHITE STRAND 24AWG - 5854 WH005
| Digi-Key Part Number | A5854W-100-ND |
1 5 |
74.03000 65.80000 |
Extended Price
74.03 329.00 |
| Manufacturer Part Number | 5854 WH005 | |||
| Description | HOOK-UP WIRE WHITE STRAND 24AWG | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5854 WH005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | Teflon |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Silver |
| Wire Insulation Thickness | 0.254 mm [Nom] |
| Outside Diameter | 1.140 mm [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
5854 WH005 5854 WH005 A5854W 100 ND A5854W100ND A5854W-100 |
HOOK-UP WIRE WHITE STRAND 24AWG - 5854 WH005 (A5854W-100-ND)
Related parts :HOOK-UP WIRE WHITE STRAND 24AWG - 5854 WH005
Order 'hook-up wire white strand 24awg - 5854 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5854W-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 5854/7 WH005
Order 'hook-up wire white strand 24awg - 5854/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547W-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854 WH005
Order 'hook-up wire white strand 24awg - 1854 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1854W-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854/19 WH005
Order 'hook-up wire white strand 24awg - 1854/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185419W-100-ND.
HOOK-UP WIRE WHITE STRAND 28AWG - 1852 WH005
Order 'hook-up wire white strand 28awg - 1852 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1852W-100-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 1853 WH005
Order 'hook-up wire white strand 26awg - 1853 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1853W-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 1855 WH005
Order 'hook-up wire white strand 22awg - 1855 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1855W-100-ND.
HOOK-UP WIRE WHITE STRAND 20AWG - 1856 WH005
Order 'hook-up wire white strand 20awg - 1856 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1856W-100-ND.
HOOK-UP WIRE WHITE STRAND 30AWG - 5851 WH005
Order 'hook-up wire white strand 30awg - 5851 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5851W-100-ND.
HOOK-UP WIRE WHITE STRAND 28AWG - 5852 WH005
Order 'hook-up wire white strand 28awg - 5852 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5852W-100-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH005
Order 'hook-up wire white strand 26awg - 5853 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853W-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854/7 BK005
Order 'hook-up wire black strand 24awg - 5854/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854/7 RD005
Order 'hook-up wire red strand 24awg - 5854/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547R-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5854B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854 RD005
Order 'hook-up wire red strand 24awg - 5854 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5854R-100-ND.
Send this link via E-Mail
Help With This Screen