Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352410000
CONN HDR 5.08MM 12POS 90 BLK - 1352410000
| Digi-Key Part Number | 1352410000-ND |
50 |
3.14400 |
Extended Price
157.20 |
| Manufacturer Part Number | 1352410000 | |||
| Description | CONN HDR 5.08MM 12POS 90 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1352410000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1352410000 1352410000 |
1352410000 Specification Sheet
CONN HDR 5.08MM 12POS 90 BLK - 1352410000 (1352410000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352410000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352410000
Order 'conn hdr 5.08mm 12pos 90 blk - 1352410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1352410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513610000
Order 'conn hdr 5.08mm 12pos 90 blk - 1513610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513610000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1711490000
Order 'conn hdr 5.08mm 12pos 90 blk - 1711490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711490000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725460000
Order 'conn hdr 5.08mm 12pos 90 blk - 1725460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1725460000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1351410000
Order 'conn hdr 5.08mm 2pos 90 blk - 1351410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1351410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1351610000
Order 'conn hdr 5.08mm 4pos 90 blk - 1351610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1351610000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352010000
Order 'conn hdr 5.08mm 8pos 90 blk - 1352010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1352010000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352610000
Order 'conn hdr 5.08mm 14pos 90 blk - 1352610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1352610000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352810000
Order 'conn hdr 5.08mm 16pos 90 blk - 1352810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1352810000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352910000
Order 'conn hdr 5.08mm 17pos 90 blk - 1352910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1352910000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1512610000
Order 'conn hdr 5.08mm 2pos 90 blk - 1512610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512610000-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Header, Male Pins, Shrouded (2 Side) 1512710000
Order 'conn hdr 5.08mm 3pos 90 blk - 1512710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512710000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1512810000
Order 'conn hdr 5.08mm 4pos 90 blk - 1512810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512810000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1512910000
Order 'conn hdr 5.08mm 5pos 90 blk - 1512910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512910000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513010000
Order 'conn hdr 5.08mm 6pos 90 blk - 1513010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513010000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1352410000
Send this link via E-Mail
Help With This Screen
