HOOK-UP WIRE WHITE STRAND 24AWG - 5854/7 WH005 - Cables, Wires
| Digi-Key Part Number | A58547W-100-ND |
1 5 10 25 50 100 |
60.41000 53.70000 46.98800 40.27520 37.59000 34.90500 |
Extended Price
60.41 268.50 469.88 1006.88 1879.50 3490.50 |
| Manufacturer Part Number | 5854/7 WH005 | |||
| Description | HOOK-UP WIRE WHITE STRAND 24AWG | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5854/7 WH005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | UL Style 1213 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.044" (1.12mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -60°C ~ 200°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5854 7 WH005 58547 WH005 A58547W 100 ND A58547W100ND A58547W-100 |
5854/7 WH005 Specification Sheet
HOOK-UP WIRE WHITE STRAND 24AWG - 5854/7 WH005 (A58547W-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE WHITE STRAND 24AWG - 5854/7 WH005
Order 'hook-up wire white strand 24awg - 5854/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547W-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 5854 WH005
Order 'hook-up wire white strand 24awg - 5854 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854W-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 5855/7 WH005
Order 'hook-up wire white strand 22awg - 5855/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58557W-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854/19 WH005
Order 'hook-up wire white strand 24awg - 1854/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419W-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854/7 BK005
Order 'hook-up wire black strand 24awg - 5854/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854/7 RD005
Order 'hook-up wire red strand 24awg - 5854/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547R-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854 WH005
Order 'hook-up wire white strand 24awg - 1854 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1854W-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 1855/19 WH005
Order 'hook-up wire white strand 22awg - 1855/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519W-100-ND.
HOOK-UP WIRE WHITE STRAND 20AWG - 1856/19 WH005
Order 'hook-up wire white strand 20awg - 1856/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619W-100-ND.
HOOK-UP WIRE WHITE STRAND 18AWG - 1857/19 WH005
Order 'hook-up wire white strand 18awg - 1857/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719W-100-ND.
HOOK-UP WIRE WHITE STRAND 16AWG - 1858/19 WH005
Order 'hook-up wire white strand 16awg - 1858/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819W-100-ND.
HOOK-UP WIRE WHITE STRAND 14AWG - 1859/19 WH005
Order 'hook-up wire white strand 14awg - 1859/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185919W-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854 RD005
Order 'hook-up wire red strand 24awg - 5854 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854R-100-ND.
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 WH001-ND.
Send this link via E-Mail
Help With This Screen
