CONN HEADER 16POS VERT TIN - 1-282822-6 - Connectors
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 1-282822-6
| Digi-Key Part Number | 1-282822-6-ND |
200 |
2.37000 |
Extended Price
474.00 |
| Manufacturer Part Number | 1-282822-6 | |||
| Description | CONN HEADER 16POS VERT TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-282822-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 282822 6 12828226 |
1-282822-6 Specification Sheet
CONN HEADER 16POS VERT TIN - 1-282822-6 (1-282822-6-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 1-282822-6CONN HEADER 16POS VERT TIN - 1-282822-6
Order 'conn header 16pos vert tin - 1-282822-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282822-6-ND.
CONN HEADER 16POS VERT TIN - 1-647106-6
Order 'conn header 16pos vert tin - 1-647106-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647106-6-ND.
CONN HEADER 16POS VERT GOLD - 1-641119-6
Order 'conn header 16pos vert gold - 1-641119-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641119-6-ND.
CONN HEADER 16POS VERT GOLD - 1-641126-6
Order 'conn header 16pos vert gold - 1-641126-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-6-ND.
TERM BLK HEADER 16POS VERT 5MM - 1-1546931-6
Order 'term blk header 16pos vert 5mm - 1-1546931-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546931-6-ND.
CONN HEADER 16POS VERT GOLD - 1-281519-6
Order 'conn header 16pos vert gold - 1-281519-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-281519-6-ND.
CONN HEADER 16POS VERT 30GOLD - 1-828590-6
Order 'conn header 16pos vert 30gold - 1-828590-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-828590-6-ND.
CONN HEADER 16POS 1.5MM TIN - 1-292215-6
Order 'conn header 16pos 1.5mm tin - 1-292215-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99757-ND.
CONN HEADER 16POS VERT SMD TIN - 1-292232-6
Order 'conn header 16pos vert smd tin - 1-292232-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292232-6-ND.
CONN HEADER 16POS VERT SMD TIN - 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99787TR-ND.
CONN HEADER 16POS VERT SMD TIN - 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99787CT-ND.
CONN HEADER 16POS VERT SMD TIN - 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99787DKR-ND.
CONN HEADER 6POS VERT TIN SMD - 1445052-6
Order 'conn header 6pos vert tin smd - 1445052-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-6-ND.
CONN HEADER 6POS VERT TIN BLACK - 826375-6
Order 'conn header 6pos vert tin black - 826375-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 826375-6-ND.
CONN HEADER 6POS VERT TIN .156 - 85840-6
Order 'conn header 6pos vert tin .156 - 85840-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85840-6-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 1-282822-6
Send this link via E-Mail
Help With This Screen
