WIRE HOOKUP 14AWG 3RATED BR 1K' - 3132 BR001 - Cables, Wires
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BR001
| Digi-Key Part Number | A3132N-1000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3132 BR001 | |||
| Description | WIRE HOOKUP 14AWG 3RATED BR 1K' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3132 BR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 14 AWG |
| Conductor Strand | 50/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.150" (3.80mm) |
| Jacket (Insulation) Thickness | 0.033" (0.84mm) |
| Operating Temperature | -10°C ~ 105°C |
| RoHS Status | Request Inventory Verification |
| Other Names |
3132 BR001 3132 BR001 A3132N 1000 ND A3132N1000ND A3132N-1000 |
WIRE HOOKUP 14AWG 3RATED BR 1K' - 3132 BR001 (A3132N-1000-ND) - Cables, Wires
Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BR001WIRE HOOKUP 14AWG 3RATED BR 1K' - 3132 BR001
Order 'wire hookup 14awg 3rated br 1k' - 3132 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-1000-ND.
WIRE HOOKUP 14AWG STRAND BR 1K' - 3112 BR001
Order 'wire hookup 14awg strand br 1k' - 3112 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112N-1000-ND.
WIRE HOOKUP 18AWG 3RATED BR 1K' - 3130 BR001
Order 'wire hookup 18awg 3rated br 1k' - 3130 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130N-1000-ND.
WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001
Order 'wire hookup 16awg 3rated br 1k' - 3131 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131N-1000-ND.
WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001
Order 'wire hookup 14awg 3rated bk 1k' - 3132 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-1000-ND.
WIRE HOOKUP 14AWG 3RATED BR 100' - 3132 BR005
Order 'wire hookup 14awg 3rated br 100' - 3132 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-100-ND.
WIRE HOOKUP 12AWG 3RATED BN 1K' - 3133 BR001
Order 'wire hookup 12awg 3rated bn 1k' - 3133 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR001-ND.
WIRE HOOKUP 10AWG 3RATED BN 1K' - 3134 BR001
Order 'wire hookup 10awg 3rated bn 1k' - 3134 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BR001-ND.
WIRE HOOKUP 17AWG STRAND BR 1K' - 3110 BR001
Order 'wire hookup 17awg strand br 1k' - 3110 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110N-1000-ND.
WIRE HOOKUP 16AWG STRAND BR 1K' - 3111 BR001
Order 'wire hookup 16awg strand br 1k' - 3111 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111N-1000-ND.
WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005
Order 'wire hookup 14awg 3rated bk 100' - 3132 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-100-ND.
WIRE HOOKUP 14AWG 3RATED BL 100' - 3132 BL005
Order 'wire hookup 14awg 3rated bl 100' - 3132 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132L-100-ND.
WIRE HOOKUP 14AWG 3RATED G/Y 1K' - 3132 GY001
Order 'wire hookup 14awg 3rated g/y 1k' - 3132 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132G-1000-ND.
WIRE HOOKUP 12AWG STRAND BN 1K' - 3113 BR001
Order 'wire hookup 12awg strand bn 1k' - 3113 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR001-ND.
WIRE HOOKUP 10AWG STRAND BN 1K' - 3114 BR001
Order 'wire hookup 10awg strand bn 1k' - 3114 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BR001-ND.
Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BR001
Send this link via E-Mail
Help With This Screen
